NPW45-12 | Yuasa
Lead-battery, 12 V, 7.5 Ah, 151 x 65 x 97.5 mm, faston plug 6.35 mm
Unit Price (€ / pc.)
34.5219 € *
Available: 8 pcs.
Leadtime: 5 Weeks **
VRLA rechargeable battery, NPW45-12, Yuasa
The NPW45-12 high rate VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Lead calcium grids for superior life
- Gas recombination
Technical specifications
Connection | faston plug 6.35 mm | |
Width | 65 mm | |
Weight | 2.7 kg | |
Height | 97.5 mm | |
Length | 151 mm | |
max. operating temperature | 40 °C | |
min. operating temperature | -15 °C | |
Nominal capacity | 7.5 Ah | |
Rated voltage | 12 V | |
Technology | lead |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |