700103 | ESKA Erich Schweizer
Thermal fuse, 102 °C, 250 V, 1 A, radial
Order No.: 40G700
EAN: 4099889125207
MPN:
700103
700.103
As an alternative, we recommend the following item:
![Temperature Fuse 700.102-X](/en/images/794/Thermal_Cutoff_Fuse_Radial-X/95x95/temperature-fuse-700-102-x.webp)
*incl. VAT plus shipping costs
Thermal fuses, radial, type N.
With radial terminals; Rated voltage: 250 V. Rated current: 1.0 A. Temperature limit: max. +200 °C, certifications: VDE, UL, CSA, CCC etc.
Technical attributes (type, rated temperature): N 2 F, 102 °C
Technical specifications
Design | radial | |
Rated temperature | 102 °C | |
Limit temperature | 200 °C | |
Rated voltage (AC) | 250 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |