FE36100PC/W FR3/MG3-HAT | Digisound
Miniature speaker, 100 Ω, 83 dB, 7 kHz, black, FE36100PC/W FR3/MG3-HAT
Order No.: 38M230
EAN: 4099891542498
MPN:
FE36100PC/W FR3/MG3-HAT
Unit Price (€ / pc.)
4.1888 € *
Available: 99 pcs.
Next delivery: 99 pcs. on 2025-06-27
Leadtime: 22 Weeks **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
11 pcs.
3.6890 €
110 pcs.
3.2368 €
253 pcs.
3.1178 €
1001 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature speakers, type Digisound FE36100PC/W FR3/MG3-HT.
Load rating nominal/maximum: 250/500 mW. Impedance: 100 ohm ±15 %. Resonant frequency: 450 Hz ±100 Hz. Sound pressure level (at 1.0 m, 1.0 W): 83 dB ±3.0 dB. Operating temperatures: –40 to +90 °C. Dimensions: 39.6 x 42.5 x 6.0 mm.
Type: FE36100PC/W FR3/MG3–HT, speaker
Technical specifications
Ausführung | Miniatur-Lautsprecher | |
Farbe | schwarz | |
Impedanz | 100 Ω | |
max. Übertragungsbereich | 7 kHz | |
Resonanzfrequenz | 450 Hz | |
Schalldruckpegel | 83 db |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85182900 |
Originalverpackung | Stange mit 11 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |