00201310000500001 | Mounting Brackets, Blocks
Mounting block, brass, nickel-plated, (L x W x H) 15 x 10 x 5 mm, 201310000500001
Order No.: 17H912
EAN: 4099889504569
MPN:
00201310000500001
Unit Price (€ / pc.)
1.1900 € *
Available: 56,889 pcs.
Leadtime: 12 Weeks **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1900 €
50 pcs.
1.0472 €
250 pcs.
0.9044 €
1000 pcs.
0.7973 €
2500 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded blocks, made of nickel-plated brass, type 05.60.
With four M 3 inner threads. Spacer or connector for plates, profiles etc.
Type: 05.60.733, threaded block
Technical specifications
Width | 10 mm | |
Height | 5 mm | |
Length | 15 mm | |
Material | brass, nickel-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |