02.90.934 | Nuts, Washers, Rings
Press-in nut, M3, W 9 mm, H 10.5 mm, outer Ø 4.7 mm, brass, 02.90.934
Order No.: 16H600
EAN: 4099889501827
MPN:
02.90.934
Unit Price (€ / pc.)
1.7136 € *
Available: 76 pcs.
Available in 5 Days: 2,600 pcs.
Leadtime: 15 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.4875 €
50 pcs.
1.3090 €
100 pcs.
1.1424 €
500 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Press-in hex nuts, M3
For applications in preformed recesses, for example in cases etc. or in bore holes with 4.3 mm diameter.
Technical specifications
Version | press-in nut | |
Outer diameter | 4.7 mm | |
Spindle drive type | external hexagon | |
Thread size | M3 | |
Height | 10.5 mm | |
Material | brass | |
Mounting hole size | 4.5 mm | |
spanner size | 9 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |