720124 | ESKA Erich Schweizer
Thermal fuse, 127 °C, 250 V, 3 A, radial
Order No.: 30G4576
EAN: 4099889124910
MPN:
720124
720.124
As an alternative, we recommend the following item:
Thermal fuse, 125 °C, 250 V, 3 A, radial
Order No.: 30G4593
Manufacturer: ESKA Erich Schweizer
per pc. 0.6188 € *
*incl. VAT plus shipping costs
Thermal fuses, radial, type E.
With radial terminals; Rated voltage: 250 V. Rated current: 3.0 A. Temperature limit: max. +200 °C, certifications: VDE, UL, CSA, CCC etc.
Technical attributes (type, rated temperature): E 4 F, 127 °C
Technical specifications
Design | radial | |
Rated temperature | 127 °C | |
Limit temperature | 200 °C | |
Rated voltage (AC) | 250 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |