EMMI 05 P | EMAG

Ultrasonic cleaner, Emmi-05P

Order No.: 13L2706
EAN: 4099891432539
MPN:
EMMI 05 P
EMAG
EMMI 05 P EMAG Ultrasonic Cleaners and Accessories
Image may differ
Unit Price (€ / pc.)
136.85 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-05-23
Leadtime: 36 Weeks **
Total Price:
136.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.85 €

Ultrasonic cleaner, type EMAG Emmi-05P

With 1.0 to 9.0 minute timer. No continuous operation.

Operating frequency: 49 kHz. Vibratory trough, stainless steel, removable

Housing: ABS plastic

Degree of protection: IP 20

Line voltage: 220 to 240 V, 50/60 Hz

Power consumption: approx. 50 W

Dimensions: L 195, W 105, H 127 mm

Inner dimensions vibratory troughs: 175 x 80 x 40 mm

Basket inner dimensions: 167 x 74 x 48 mm

Mesh width: 19 x 20 mm

Technical specifications
Ausführung Ultraschall Reinigungsgerät
Inhalt 500 ml
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei-Titan-Zirkonoxid