Beacons, Sounders and Combinations
![High-end woofer, 8 Ω, 88 dB, 9 kHz, black/white](/en/images/90e/8832788693022/95x95/high-end-woofer-8-88-db-9-khz-black-white.png)
![High-end woofer, 8 Ω, 89 dB, 3 kHz, black](/en/images/8d3/8831961563166/95x95/high-end-woofer-8-89-db-3-khz-black.png)
![Electro-dynamic exciter, Flat blade terminals, 46 mm, 46 mm](/en/images/002/8833427439646/95x95/electro-dynamic-exciter-flat-blade-terminals-46-mm-46-mm.png)
![Electro-dynamic exciter, 120 g, Flat blade terminals, 58 mm](/en/images/317/8832353566750/95x95/electro-dynamic-exciter-120-g-flat-blade-terminals-58-mm.png)
![Broadband speaker, 8 Ω, 84 dB, 200 to 1500 Hz, black](/en/images/793/k70wp_8_201208_1b/95x95/broadband-speaker-8-84-db-200-to-1500-hz-black.png)
![Woofers, 2 Ω, 84 dB, 5000 Hz, black](/en/images/793/k70wp_8_201208_1b/95x95/woofers-2-84-db-5000-hz-black.png)
![Frequency crossover, for 4 Ohm impedance, HW 2 / 70 NG 4 OHM](/en/images/956/8832498696222/95x95/frequency-crossover-for-4-ohm-impedance-hw-2-70-ng-4-ohm.png)
![Frequency crossover, for 8 Ohm impedance, HW 3/80 NG 8 OHM](/en/images/40d/8833579909150/95x95/frequency-crossover-for-8-ohm-impedance-hw-3-80-ng-8-ohm.png)
![Frequency crossover, for 8 Ohm impedance, HW 3/120 NG 8 OHM](/en/images/4db/8832927891486/95x95/frequency-crossover-for-8-ohm-impedance-hw-3-120-ng-8-ohm.png)
![Multiple tone siren, 50 Hz, 105 dB, 24 V AC/DC, 80 mA, black](/en/images/cdd/8832375685150/95x95/multiple-tone-siren-50-hz-105-db-24-v-ac-dc-80-ma-black.png)
![Siren, 96 dB, 30 VDC, 28 mA, red](/en/images/0d3/8834075590686/95x95/siren-96-db-30-vdc-28-ma-red.png)
![Signal lamp, Ø 56.8 mm, white, 24 V AC/DC, IP65](/en/images/849/169010002-1000/95x95/signal-lamp-56-8-mm-white-24-v-ac-dc-ip65.png)
![Signal lamp, Ø 56.8 mm, 24 V AC/DC, IP67](/en/images/1f8/Foto_1_32M210/95x95/signal-lamp-56-8-mm-24-v-ac-dc-ip67.png)
![Signal lamp, Ø 56.8 mm, 5 VDC, IP66/IP67](/en/images/a44/32M211_Foto/95x95/signal-lamp-56-8-mm-5-vdc-ip66-ip67.png)
![Mounting foot, black, (W x H) 68 x 30 mm, for TILTED DIAMOND+, 5.05.525.142/0000](/en/images/905/5055251420000/95x95/mounting-foot-black-w-x-h-68-x-30-mm-for-tilted-diamond-5-05-525-142-0000.png)
![Angle mounting adapter, black, (Ø x L x W x H) 70 x 88 x 70 x 57 mm, for KombiSIGN 50, 960 000 01](/en/images/73f/8833690992670/95x95/angle-mounting-adapter-black-x-l-x-w-x-h-70-x-88-x-70-x-57-mm-for-kombisign-50-960-000-01.png)
![Voice output element, 88 dB, 24 VDC, 400 mA, black](/en/images/aa9/8832069369886/95x95/voice-output-element-88-db-24-vdc-400-ma-black.png)
![Continuous light, Ø 150 mm, red, 12-230 V AC/DC, IP65](/en/images/e67/8832626720798/95x95/continuous-light-150-mm-red-12-230-v-ac-dc-ip65.png)
![Reflector, silver, (Ø x L x W x H) 131 x 134 x 131 x 18 mm, for steady light 895, 975 890 02](/en/images/a86/32M3410/95x95/reflector-silver-x-l-x-w-x-h-131-x-134-x-131-x-18-mm-for-steady-light-895-975-890-02.png)
![Mounting bracket, gray, (Ø x H) 35 mm x 48 mm, for steady light 895, 975 890 34](/en/images/6a2/32M3421/95x95/mounting-bracket-gray-x-h-35-mm-x-48-mm-for-steady-light-895-975-890-34.png)
Signal heads & combinations
Signal transmitters use visible or audible signals to indicate acute hazards, such as fires, gas leaks or burglaries. Signal heads can be distinguished between models with visual and audible signals and combinations of both.
Audible and visual signaling devices
Acoustic signaling devices are mainly used as components of hazard detectors. By means of an acoustic signal, such as a warning tone, several tones or a sequence of tones, they draw attention to acute threatening or dangerous conditions. They are therefore frequently used in alarm systems, gas detectors and fire alarm systems. But acoustic signaling devices are also found in and on heavy machinery: for example, to indicate that heavy loads are being moved. In contrast to optical signaling devices, acoustic versions can be heard over greater distances and are therefore particularly effective. In the event of a break-in, they also have a deterrent effect. Acoustic signaling devices also include loudspeakers and microphones. In the case of optical signaling devices, the warning is given by a light signal: flashing lights, omnidirectional or continuous lights are among this type. Signal towers with several individual signal lights can indicate changes, such as a fault in the production chain or the start of a new process. The individual models differ in shape and color as well as in the type of light signal.
Advice on your signaling devices and combinations at Bürklin Elektronik
Our product portfolio includes numerous signaling devices and the appropriate accessories. In addition to audible and visual signal heads, you will also find model combinations in the Bürklin Elektronik online store. Do you have questions about the product range or individual products? Our experts at Bürklin Elektronik will be happy to advise you. Write to us at [email protected], or use our practical callback service!
Further information on this topic can also be found in our online magazine or in our article on the Equipment and mechanical Engineering.