Beacons, Sounders and Combinations
![280 150 55 Werma Beacons](/en/images/63d/9177375604766/95x95/led-double-flashing-light-142-mm-red-24-vdc-ip65-280-150-55.webp)
![280 160 55 Werma Beacons](/en/images/63d/9177375604766/95x95/led-evs-light-142-mm-red-24-vdc-ip65-280-160-55.webp)
![280 410 55 Werma Beacons](/en/images/3fb/9177376718878/95x95/led-obstruction-light-142-mm-red-12-50-vdc-ip65-280-410-55.webp)
![280 470 55 Werma Beacons](/en/images/975/9177377341470/95x95/led-obstruction-light-142-mm-red-24-vdc-ip65-280-470-55.webp)
![281 410 55 Werma Beacons](/en/images/f76/9177377308702/95x95/led-obstruction-light-165-mm-red-12-50-vdc-ip65-281-410-55.webp)
![338 273 28 Werma Acoustic Signal Transmitters](/en/images/750/36M1444-1591768812565-1/95x95/ac-built-in-buzzer-50-hz-75-db-230-vac-500-ma-black-338-273-28.webp)
![420 110 54 Werma Combination signal transmitter](/en/images/168/9177377996830/95x95/led-buzzer-combination-89-mm-92-db-3300-hz-red-12-vdc-420-110-54.webp)
![420 120 75 Werma Combination signal transmitter](/en/images/168/9177377996830/95x95/led-siren-89-mm-105-db-red-24-v-ac-dc-420-120-75.webp)
![154 000 55 Werma Acoustic Signal Transmitters](/en/images/09d/9177356894238/95x95/voice-output-element-110-db-24-vdc-1500-ma-black-154-000-55.webp)
![190 000 55 Werma Acoustic Signal Transmitters](/en/images/9c8/9177357058078/95x95/multiple-tone-siren-110-db-24-vdc-180-ma-gray-190-000-55.webp)
![190 020 55 Werma Acoustic Signal Transmitters](/en/images/80a/9177357123614/95x95/voice-output-element-110-db-24-vdc-1500-ma-black-190-020-55.webp)
![219 110 67 Werma Beacons](/en/images/f4b/9177366724638/95x95/led-permanent-light-58-mm-red-115-vac-ip65-219-110-67.webp)
![219 120 55 Werma Beacons](/en/images/f4b/9177366724638/95x95/flashing-lamp-58-mm-red-24-vdc-ip65-219-120-55.webp)
![220 100 00 Werma Beacons](/en/images/7a3/9177368985630/95x95/continuous-light-75-mm-red-12-230-v-ac-dc-ba15d-ip65-220-100-00.webp)
![221 100 67 Werma Beacons](/en/images/7a3/9177368985630/95x95/led-permanent-light-75-mm-red-115-vac-ip65-221-100-67.webp)
![230 100 55 Werma Beacons](/en/images/d63/9177373311006/95x95/recessed-led-light-29-mm-red-24-vdc-ip65-230-100-55.webp)
![421 110 67 Werma Combination signal transmitter](/en/images/168/9177377996830/95x95/flash-buzzer-89-mm-92-db-2300-hz-red-115-vac-421-110-67.webp)
![421 320 75 Werma Combination signal transmitter](/en/images/4dc/9177378095134/95x95/xenon-flash-multi-tone-siren-combination-89-mm-105-db-yellow-24-v-ac-dc-421-320-75.webp)
![422 120 75 Werma Combination signal transmitter](/en/images/175/9177379405854/95x95/led-siren-89-mm-109-db-red-24-v-ac-dc-422-120-75.webp)
![423 110 67 Werma Combination signal transmitter](/en/images/175/9177379405854/95x95/led-flash-siren-89-mm-92-db-2300-hz-red-115-vac-423-110-67.webp)
Signal heads & combinations
Signal transmitters use visible or audible signals to indicate acute hazards, such as fires, gas leaks or burglaries. Signal heads can be distinguished between models with visual and audible signals and combinations of both.
Audible and visual signaling devices
Acoustic signaling devices are mainly used as components of hazard detectors. By means of an acoustic signal, such as a warning tone, several tones or a sequence of tones, they draw attention to acute threatening or dangerous conditions. They are therefore frequently used in alarm systems, gas detectors and fire alarm systems. But acoustic signaling devices are also found in and on heavy machinery: for example, to indicate that heavy loads are being moved. In contrast to optical signaling devices, acoustic versions can be heard over greater distances and are therefore particularly effective. In the event of a break-in, they also have a deterrent effect. Acoustic signaling devices also include loudspeakers and microphones. In the case of optical signaling devices, the warning is given by a light signal: flashing lights, omnidirectional or continuous lights are among this type. Signal towers with several individual signal lights can indicate changes, such as a fault in the production chain or the start of a new process. The individual models differ in shape and color as well as in the type of light signal.
Advice on your signaling devices and combinations at Bürklin Elektronik
Our product portfolio includes numerous signaling devices and the appropriate accessories. In addition to audible and visual signal heads, you will also find model combinations in the Bürklin Elektronik online store. Do you have questions about the product range or individual products? Our experts at Bürklin Elektronik will be happy to advise you. Write to us at [email protected], or use our practical callback service!
Further information on this topic can also be found in our online magazine or in our article on the Equipment and mechanical Engineering.