![Servo motor, 220 V (AC), 50 W, 0.59 A, 16 Ncm, 5000 1/min, BCH2MBA530CF5C](/en/images/033/PF140822/95x95/servo-motor-220-v-ac-50-w-0-59-a-16-ncm-5000-1-min-bch2mba530cf5c.png)
![Servo motor, 220 V (AC), 50 W, 0.59 A, 16 Ncm, 5000 1/min, BCH2MBA531CA5C](/en/images/033/PF140822/95x95/servo-motor-220-v-ac-50-w-0-59-a-16-ncm-5000-1-min-bch2mba531ca5c.png)
![Servo motor, 220 V (AC), 50 W, 0.59 A, 16 Ncm, 5000 1/min, BCH2MBA531CF5C](/en/images/033/PF140822/95x95/servo-motor-220-v-ac-50-w-0-59-a-16-ncm-5000-1-min-bch2mba531cf5c.png)
![Servo motor, 220 V (AC), 50 W, 0.59 A, 16 Ncm, 5000 1/min, BCH2MBA532CA5C](/en/images/033/PF140822/95x95/servo-motor-220-v-ac-50-w-0-59-a-16-ncm-5000-1-min-bch2mba532ca5c.png)
![Servo motor, 220 V (AC), 50 W, 0.59 A, 16 Ncm, 5000 1/min, BCH2MBA532CF5C](/en/images/033/PF140822/95x95/servo-motor-220-v-ac-50-w-0-59-a-16-ncm-5000-1-min-bch2mba532cf5c.png)
![Servo motor, 220 V (AC), 50 W, 0.59 A, 16 Ncm, 5000 1/min, BCH2MBA533CA5C](/en/images/033/PF140822/95x95/servo-motor-220-v-ac-50-w-0-59-a-16-ncm-5000-1-min-bch2mba533ca5c.png)
![Servo motor, 220 V (AC), 50 W, 0.59 A, 16 Ncm, 5000 1/min, BCH2MBA533CF5C](/en/images/033/PF140822/95x95/servo-motor-220-v-ac-50-w-0-59-a-16-ncm-5000-1-min-bch2mba533cf5c.png)
![Servo motor, 220 V (AC), 300 W, 2.09 A, 2.86 Nm, 1000 1/min, BCH2MM0310CA6C](/en/images/047/PF140829/95x95/servo-motor-220-v-ac-300-w-2-09-a-2-86-nm-1000-1-min-bch2mm0310ca6c.png)
![Servo motor, 220 V (AC), 300 W, 2.09 A, 2.86 Nm, 1000 1/min, BCH2MM0310CF6C](/en/images/755/PF140830/95x95/servo-motor-220-v-ac-300-w-2-09-a-2-86-nm-1000-1-min-bch2mm0310cf6c.png)
![Servo motor, 220 V (AC), 300 W, 2.09 A, 2.86 Nm, 1000 1/min, BCH2MM0311CA6C](/en/images/047/PF140829/95x95/servo-motor-220-v-ac-300-w-2-09-a-2-86-nm-1000-1-min-bch2mm0311ca6c.png)
![Servo motor, 220 V (AC), 300 W, 2.09 A, 2.86 Nm, 1000 1/min, BCH2MM0311CF6C](/en/images/755/PF140830/95x95/servo-motor-220-v-ac-300-w-2-09-a-2-86-nm-1000-1-min-bch2mm0311cf6c.png)
![Servo motor, 220 V (AC), 300 W, 2.09 A, 2.86 Nm, 1000 1/min, BCH2MM0312CA6C](/en/images/047/PF140829/95x95/servo-motor-220-v-ac-300-w-2-09-a-2-86-nm-1000-1-min-bch2mm0312ca6c.png)
![Servo motor, 220 V (AC), 300 W, 2.09 A, 2.86 Nm, 1000 1/min, BCH2MM0312CF6C](/en/images/755/PF140830/95x95/servo-motor-220-v-ac-300-w-2-09-a-2-86-nm-1000-1-min-bch2mm0312cf6c.png)
![Servo motor, 220 V (AC), 300 W, 2.09 A, 2.86 Nm, 1000 1/min, BCH2MM0313CA6C](/en/images/047/PF140829/95x95/servo-motor-220-v-ac-300-w-2-09-a-2-86-nm-1000-1-min-bch2mm0313ca6c.png)
![Servo motor, 220 V (AC), 300 W, 2.09 A, 2.86 Nm, 1000 1/min, BCH2MM0313CF6C](/en/images/755/PF140830/95x95/servo-motor-220-v-ac-300-w-2-09-a-2-86-nm-1000-1-min-bch2mm0313cf6c.png)
![Servo motor, 220 V (AC), 500 W, 3.24 A, 2.39 Nm, 2000 1/min, BCH2MM0520CA6C](/en/images/047/PF140829/95x95/servo-motor-220-v-ac-500-w-3-24-a-2-39-nm-2000-1-min-bch2mm0520ca6c.png)
![Servo motor, 220 V (AC), 500 W, 3.24 A, 2.39 Nm, 2000 1/min, BCH2MM0520CF6C](/en/images/755/PF140830/95x95/servo-motor-220-v-ac-500-w-3-24-a-2-39-nm-2000-1-min-bch2mm0520cf6c.png)
![Servo motor, 220 V (AC), 500 W, 3.24 A, 2.39 Nm, 2000 1/min, BCH2MM0521CA6C](/en/images/047/PF140829/95x95/servo-motor-220-v-ac-500-w-3-24-a-2-39-nm-2000-1-min-bch2mm0521ca6c.png)
![Servo motor, 220 V (AC), 500 W, 3.24 A, 2.39 Nm, 2000 1/min, BCH2MM0521CF6C](/en/images/755/PF140830/95x95/servo-motor-220-v-ac-500-w-3-24-a-2-39-nm-2000-1-min-bch2mm0521cf6c.png)
![Servo motor, 220 V (AC), 500 W, 3.24 A, 2.39 Nm, 2000 1/min, BCH2MM0522CA6C](/en/images/047/PF140829/95x95/servo-motor-220-v-ac-500-w-3-24-a-2-39-nm-2000-1-min-bch2mm0522ca6c.png)
High-quality motors & gears
Electric motors are so-called electromechanical converters. This means they convert electrical energy into mechanical power. Every electric motor works on the same principle: the built-in rotor is energized and begins to rotate. This in turn moves the surrounding gears. Electric motors provide drive power for various devices: household appliances such as kitchen machines, as well as toys, product machines or industrial machines are driven by electric motors. In principle, electric motors can also function as generators and are used in a variety of ways in this function. High efficiency and a long service life are decisive factors when purchasing an electric motor. When choosing the right electric motor, it is also important to consider the respective specifications for power, mass, speed and efficiency. Bürklin Elektronik has a broad product portfolio and relies on quality goods from our reliable manufacturer partners.
Motors and gearboxes for your individual needs
Whether you are looking for supply voltage, peak torque, or effective continuous torque, at Bürklin you will find an electric motor to meet your specific needs. Also in our range: the matching gearboxes and other accessories . Do you have any questions about our motors and gearboxes? Please feel free to contact us! Our experts are ready to help you in word and deed: [email protected].
Do you have any questions about the products or their areas of application? In our online magazine or in our article on the Equipment and mechanical Engineering we provide detailed information about our extensive product range.