Variable speed drive and Accessories
![Altivar Prozess ATV600ATV630U07N4Z](/en/images/161/ATV630U07N4Z/95x95/altivar-prozess-atv600atv630u07n4z.png)
![Altivar Prozess ATV600ATV630C11N4F](/en/images/dd9/ATV630C11N4F/95x95/altivar-prozess-atv600atv630c11n4f.png)
![Altivar Prozess ATV600ATV630C11N4428](/en/images/355/ATV630C11N4428/95x95/altivar-prozess-atv600atv630c11n4428.png)
![Altivar Prozess ATV600ATV650U07N4U](/en/images/0e6/ATV650D11N4U/95x95/altivar-prozess-atv600atv650u07n4u.png)
![Altivar Prozess ATV600ATV650U07N4EU](/en/images/e35/ATV650D11N4EU/95x95/altivar-prozess-atv600atv650u07n4eu.png)
![Altivar Prozess ATV600ATV650U07N4](/en/images/286/ATV650D11N4/95x95/altivar-prozess-atv600atv650u07n4.png)
![Altivar Prozess ATV600ATV650C11N4F](/en/images/dae/ATV650C11N4F/95x95/altivar-prozess-atv600atv650c11n4f.png)
![Altivar Prozess ATV600ATV650D90N4](/en/images/780/ATV650D55N4/95x95/altivar-prozess-atv600atv650d90n4.png)
![Altivar Prozess ATV900ATV930U07N4Z](/en/images/cad/ATV930U07N4Z/95x95/altivar-prozess-atv900atv930u07n4z.png)
![Altivar Machine ATV340ATV340U07N4S](/en/images/a61/ATV340U07N4S/95x95/altivar-machine-atv340atv340u07n4s.png)
![Altivar Prozess ATV900ATV930D11S6X](/en/images/d34/ATV930D11N4/95x95/altivar-prozess-atv900atv930d11s6x.png)
![Altivar Prozess ATV900ATV930D18S6](/en/images/594/ATV930D18S6/95x95/altivar-prozess-atv900atv930d18s6.png)
![Altivar Prozess ATV600ATV630D30Y6428](/en/images/90e/ATV630D11Y6/95x95/altivar-prozess-atv600atv630d30y6428.png)
![Altivar Prozess ATV900ATV930U07M3](/en/images/598/ATV930U07M3/95x95/altivar-prozess-atv900atv930u07m3.png)
![Altivar Prozess ATV900ATV930C11N4428](/en/images/f2a/ATV930C11N4/95x95/altivar-prozess-atv900atv930c11n4428.png)
![Frequency converter, 3-phase, 4 kW, 240 V, 23.7 A for SINAMICS G120X, 6SL3220-2YC20-1UF0](/en/images/dd0/P-D011-XX-01090P/95x95/frequency-converter-3-phase-4-kw-240-v-23-7-a-for-sinamics-g120x-6sl3220-2yc20-1uf0.png)
![Frequency converter, 3-phase, 5.5 kW, 240 V, 29.7 A for SINAMICS G120X, 6SL3220-2YC22-0UB0](/en/images/e06/P-D011-XX-01097P/95x95/frequency-converter-3-phase-5-5-kw-240-v-29-7-a-for-sinamics-g120x-6sl3220-2yc22-0ub0.png)
![Frequency converter, 3-phase, 11 kW, 240 V, 57 A for SINAMICS G120X, 6SL3220-2YC26-0UB0](/en/images/6e0/P-D011-XX-01104P/95x95/frequency-converter-3-phase-11-kw-240-v-57-a-for-sinamics-g120x-6sl3220-2yc26-0ub0.png)
![Frequency converter, 3-phase, 22 kW, 240 V, 108 A for SINAMICS G120X, 6SL3220-2YC32-0UB0](/en/images/d11/P-D011-XX-01111P/95x95/frequency-converter-3-phase-22-kw-240-v-108-a-for-sinamics-g120x-6sl3220-2yc32-0ub0.png)
![Frequency converter, 3-phase, 37 kW, 240 V, 176 A for SINAMICS G120X, 6SL3220-2YC36-0UB0](/en/images/6e6/P-D011-XX-01118P/95x95/frequency-converter-3-phase-37-kw-240-v-176-a-for-sinamics-g120x-6sl3220-2yc36-0ub0.png)
Frequency inverters and accessories
Frequency inverters belong to the so-called converter technology. The main task of frequency converters is to make the speed of electrical machines variable. To do this, the alternating current drawn from the power grid must be converted in such a way that it permits a variable speed instead of a fixed one. If a frequency converter is connected upstream of a motor, it takes over the task of the power supply system and independently regulates the output frequency and output voltage. In this way, it can influence the motor speed, regulate it variably and significantly extend the speed range. Changing the direction of rotation is also possible with a frequency inverter. Frequency inverters are mostly used in industry, for example to drive pumps, cranes and conveyor or assembly belts. Most of the frequency inverters in our online store are suitable for induction motors. The smallest drive in our range covers power levels from 0.18 to 0.75 kW. Also available: matching heat sinks and filter sets.
Advice from our experts at Bürklin Elektronik
Do you have questions about individual products or can't find the product you're looking for in our online store? Contact the experts at Bürklin Elektronik with confidence! We will be happy to advise you. Write to us at [email protected], or use our convenient call-back service! You can also find more information in our online magazine.