Cable Management
![Straight hose fitting, PG11, Polyamide/TPE, IP68/IP69, black, (L) 59 mm](/en/images/08d/55500875/95x95/straight-hose-fitting-pg11-polyamide-tpe-ip68-ip69-black-l-59-mm.png)
![Straight hose fitting, M12, 10 mm, polyamide, IP68/IP69, black, (L) 51 mm](/en/images/08d/55500875/95x95/straight-hose-fitting-m12-10-mm-polyamide-ip68-ip69-black-l-51-mm.png)
![Cover, 61811200](/en/images/8a6/61811265/95x95/cover-61811200.png)
![Cover, 61811205](/en/images/8a6/61811265/95x95/cover-61811205.png)
![Tubing holders, 65500639](/en/images/065/65500639/95x95/tubing-holders-65500639.png)
![Tubing holders, 65500630](/en/images/065/65500639/95x95/tubing-holders-65500630.png)
![Protective hose, inside Ø 7 mm, outside Ø 11.8 mm, BR 35 mm, PVC, black](/en/images/2ff/61805480/95x95/protective-hose-inside-7-mm-outside-11-8-mm-br-35-mm-pvc-black.png)
![Adapter, M20 to M25, 29 mm, IP66/IP68/IP69, metal, 52103593](/en/images/ede/33P3425/95x95/adapter-m20-to-m25-29-mm-ip66-ip68-ip69-metal-52103593.png)
![Adapter, M16 to M12, 20 mm, IP66/IP68/IP69, metal, 52103596](/en/images/279/33P3430/95x95/adapter-m16-to-m12-20-mm-ip66-ip68-ip69-metal-52103596.png)
![Straight hose fitting, M16, brass, nickel-plated, IP67, metal](/en/images/358/33P3500/95x95/straight-hose-fitting-m16-brass-nickel-plated-ip67-metal.png)
![Straight hose fitting, NPT 1 1/2", brass, nickel-plated, IP67, metal, (L) 50 mm](/en/images/242/33P3505/95x95/straight-hose-fitting-npt-1-1-2-brass-nickel-plated-ip67-metal-l-50-mm.png)
![Straight hose fitting, PG11, brass, nickel-plated, IP67, metal, (L) 31 mm](/en/images/f00/33P3510/95x95/straight-hose-fitting-pg11-brass-nickel-plated-ip67-metal-l-31-mm.png)
![90° hose fitting, M16, 13 mm, polyamide, IP66/IP67/IP68 (2bar)/IP69 K, black, (L) 35 mm](/en/images/6b9/33P3520/95x95/90-hose-fitting-m16-13-mm-polyamide-ip66-ip67-ip68-2bar-ip69-k-black-l-35-mm.png)
![](/en/images/7a8/33P3540/95x95/-.png)
![Protective hose, inside Ø 40.3 mm, outside Ø 47.8 mm, BR 250 mm, PUR/steel, black](/en/images/1ce/33P3550/95x95/protective-hose-inside-40-3-mm-outside-47-8-mm-br-250-mm-pur-steel-black.png)
![Protective hose, inside Ø 40.3 mm, outside Ø 47.8 mm, BR 250 mm, PUR/steel, black](/en/images/1ce/33P3550/95x95/protective-hose-inside-40-3-mm-outside-47-8-mm-br-250-mm-pur-steel-black.png)
![End grommet for hose ends, 65500205](/en/images/2a9/33P3570/95x95/end-grommet-for-hose-ends-65500205.png)
![90° hose fitting, M10, polyamide, IP68/IP69, black, (L) 34.5 mm](/en/images/2e0/33P3600/95x95/90-hose-fitting-m10-polyamide-ip68-ip69-black-l-34-5-mm.png)
![Straight hose fitting, M10, 10 mm, polyamide, IP68/IP69, black, (L) 34.5 mm](/en/images/d58/33P3620/95x95/straight-hose-fitting-m10-10-mm-polyamide-ip68-ip69-black-l-34-5-mm.png)
![Straight hose fitting, NPT 1", polyamide, IP68/IP69, black, (L) 52 mm](/en/images/d58/33P3620/95x95/straight-hose-fitting-npt-1-polyamide-ip68-ip69-black-l-52-mm.png)
Cable management
In Bürklin Elektronik's online store you will find a wide range of product solutions for cable management. The range covers numerous areas of application - from integration in electronic devices to applications in industrial or medical systems and machines. The products meet the specified requirements for the respective area of application. They offer, for example, chemical resistance to hazardous substances, mechanical protection against impact and pulling forces or thermal influences, as well as electrical insulation. Listed are cable markers, gland components, cable ties and holders as well as protective, insulating, braided and spiral conduits as well as various grommets. In addition, Bürklin Elektronik offers further components for cable management such as cover caps, dowels or sealing pieces.
Your advantages at Bürklin Elektronik
Take advantage of the extensive assortment in the Bürklin online store! The majority of items are always in stock and ready to ship immediately after you place your order. If an item is currently out of stock, please send a direct order request to [email protected]! The service team will be happy to answer your request. You will also be informed about the next possible delivery date of the ordered goods and receive further product details.
Do you have any questions about the products or their areas of application? In our online magazine or in our article on the Equipment and mechanical Engineering. we provide detailed information about our extensive product range.