Cable Glands
1,988 items in 4,032 variations
*incl. VAT plus shipping costs
Item description
Total
Version
Thread size
min. clamping range
max. clamping range
spanner size
Length
Degree of protection (IP)
Material
Colour
min. operating temperature
max. operating temperature
![52108000 LAPP Cable Glands](/en/images/ee7/52004130/95x95/angled-gland-m20-20-mm-ip55-silver-52108000.webp)
Order No.:
32P1805
Manufacturer:
LAPP
Manufacturer SKU:
52108000
10 pcs.
12.5188 €
cable gland
M20
20 mm
31 mm
IP55
zinc die casting
silver
-20 °C
80 °C
![52108040 LAPP Cable Glands](/en/images/749/52108040/95x95/angled-gland-m20-20-mm-ip55-silver-52108040.webp)
Order No.:
32P1807
Manufacturer:
LAPP
Manufacturer SKU:
52108040
1 pcs.
33.2962 €
cable gland
M20
20 mm
76.8 mm
IP55
zinc die casting
silver
-20 °C
80 °C
![2088318 OBO Bettermann Cable Glands](/en/images/e6c/2088318/95x95/adapter-pg16-to-m20-natural-2088318.webp)
Order No.:
46P1806
Manufacturer:
OBO Bettermann
Manufacturer SKU:
2088318
20 pcs.
4.5577 €
adapter
PG16 to M20
19.6 mm
brass, nickel-plated
![PXA980 BULGIN Cable Glands](/en/images/aab/8902624673822/95x95/screwed-cable-gland-for-circular-connector-pxa911-pxa921-ip-68.webp)
Order No.:
70F5356
Manufacturer:
BULGIN
Manufacturer SKU:
PXA980
![2088298 OBO Bettermann Cable Glands](/en/images/776/2088291/95x95/adapter-pg29-to-m40-43-mm-2088298.webp)
Order No.:
46P1819
Manufacturer:
OBO Bettermann
Manufacturer SKU:
2088298
10 pcs.
29.6548 €
adapter
PG29 to M40
43 mm
21 mm
brass, nickel-plated
![19000005082 Harting Cable Glands](/en/images/345/44F9291-1571994985698-1/95x95/cable-gland-m20-22-mm-clamping-range-6-to-12-mm-ip68-19000005082.webp)
![19440005083 Harting Cable Glands](/en/images/aec/45F291-1571995045643-1/95x95/cable-gland-m25-clamping-range-9-to-17-mm-19440005083.webp)
![19440005084 Harting Cable Glands](/en/images/aec/45F291-1571995045643-1/95x95/cable-gland-m32-clamping-range-13-to-21-mm-19440005084.webp)
![19440005085 Harting Cable Glands](/en/images/d54/45F293-1571995046354-1/95x95/cable-gland-m40-clamping-range-16-to-28-mm-19440005085.webp)
![19410005111 Harting Cable Glands](/en/images/259/45F146-1571995030461-1/95x95/cable-gland-m20-24-mm-clamping-range-6-to-13-mm-black-19410005111.webp)
![19410005121 Harting Cable Glands](/en/images/259/45F146-1571995030461-1/95x95/cable-gland-m25-29-mm-clamping-range-9-to-17-mm-black-19410005121.webp)
![19410005131 Harting Cable Glands](/en/images/259/45F146-1571995030461-1/95x95/cable-gland-m32-36-mm-clamping-range-13-to-21-mm-black-19410005131.webp)
![19410005132 Harting Cable Glands](/en/images/1e1/45F149-1571995032209-1/95x95/adapter-m32-clamping-range-9-to-14-mm-black-19410005132.webp)
![19410005141 Harting Cable Glands](/en/images/5da/45F150-1571995032661-1/95x95/cable-gland-m40-46-mm-clamping-range-16-to-28-mm-black-19410005141.webp)
![19410005142 Harting Cable Glands](/en/images/160/45F151-1571995033054-1/95x95/adapter-m40-clamping-range-12-to-20-mm-black-19410005142.webp)
![19440005082 Harting Cable Glands](/en/images/d63/45F290-1571995045168-1/95x95/cable-gland-m20-clamping-range-6-to-13-mm-ip44-ip65-19440005082.webp)
![21410000001 Harting Cable Glands](/en/images/8e5/45F0245-1571995003577-1/95x95/lock-cap-m12-ip67-black-21410000001.webp)
![21410000002 Harting Cable Glands](/en/images/48d/45F0246-1571995003992-1/95x95/locking-screw-m12-ip67-black-21410000002.webp)
![21410000003 Harting Cable Glands](/en/images/dd8/45F0247-1571995004695-1/95x95/lock-cap-m8-black-21410000003.webp)
![21410000004 Harting Cable Glands](/en/images/ab2/45F0248-1571995005515-1/95x95/locking-screw-m8-black-21410000004.webp)