Cable Glands
1,988 items in 4,032 variations
*incl. VAT plus shipping costs
Item description
Total
Version
Thread size
min. clamping range
max. clamping range
spanner size
Length
Degree of protection (IP)
Material
Colour
min. operating temperature
max. operating temperature
![1005230000 Weidmüller Cable Glands](/en/images/c2e/9197978746910/95x95/cable-gland-m25-30-30-mm-clamping-range-9-to-19-mm-ip54-silver-1005230000.webp)
![1005240000 Weidmüller Cable Glands](/en/images/c2e/9197978746910/95x95/cable-gland-m32-31-40-mm-clamping-range-17-to-27-mm-ip54-silver-1005240000.webp)
![1009560000 Weidmüller Cable Glands](/en/images/744/9197983989790/95x95/cable-gland-m20-20-22-mm-clamping-range-4-to-13-mm-ip54-silver-1009560000.webp)
![1009570000 Weidmüller Cable Glands](/en/images/744/9197983989790/95x95/cable-gland-m25-25-27-mm-clamping-range-8-5-to-18-mm-ip54-silver-1009570000.webp)
![1009580000 Weidmüller Cable Glands](/en/images/744/9197983989790/95x95/cable-gland-m32-32-34-mm-clamping-range-16-to-26-mm-ip54-silver-1009580000.webp)
![1009610000 Weidmüller Cable Glands](/en/images/744/9197983989790/95x95/cable-gland-pg13-5-20-22-mm-clamping-range-7-5-to-12-5-mm-ip54-silver-1009610000.webp)
![1009620000 Weidmüller Cable Glands](/en/images/744/9197983989790/95x95/cable-gland-pg16-22-24-mm-clamping-range-7-5-to-15-mm-ip54-silver-1009620000.webp)
![1009630000 Weidmüller Cable Glands](/en/images/744/9197983989790/95x95/cable-gland-pg21-28-30-mm-clamping-range-10-to-19-mm-ip54-silver-1009630000.webp)
![1009640000 Weidmüller Cable Glands](/en/images/744/9197983989790/95x95/cable-gland-pg29-37-39-mm-clamping-range-18-to-27-mm-ip54-silver-1009640000.webp)
![1009650000 Weidmüller Cable Glands](/en/images/744/9197983989790/95x95/cable-gland-pg36-47-50-mm-clamping-range-24-to-33-mm-ip54-silver-1009650000.webp)
![1009840000 Weidmüller Cable Glands](/en/images/8f3/9197984481310/95x95/cable-gland-m12-14-14-mm-clamping-range-3-to-6-5-mm-ip68-silver-1009840000.webp)
![1009850000 Weidmüller Cable Glands](/en/images/8f3/9197984481310/95x95/cable-gland-m16-17-19-mm-clamping-range-4-to-8-mm-ip68-silver-1009850000.webp)
![1009870000 Weidmüller Cable Glands](/en/images/8f3/9197984481310/95x95/cable-gland-m25-24-27-mm-clamping-range-10-to-14-mm-ip68-silver-1009870000.webp)
![1009880000 Weidmüller Cable Glands](/en/images/8f3/9197984481310/95x95/cable-gland-m32-30-36-mm-clamping-range-13-to-18-mm-ip68-silver-1009880000.webp)
![1009890000 Weidmüller Cable Glands](/en/images/8f3/9197984481310/95x95/cable-gland-m40-41-46-mm-clamping-range-18-to-25-mm-ip68-silver-1009890000.webp)
![1009900000 Weidmüller Cable Glands](/en/images/8f3/9197984481310/95x95/cable-gland-m50-50-55-mm-clamping-range-22-to-32-mm-ip68-silver-1009900000.webp)
![1009910000 Weidmüller Cable Glands](/en/images/8f3/9197984481310/95x95/cable-gland-m63-65-70-mm-clamping-range-34-to-44-mm-ip68-silver-1009910000.webp)
![2031467 OBO Bettermann Cable Glands](/en/images/2dc/2031465/95x95/adapter-pg11-to-m16-12-mm-light-gray-2031467.webp)
Order No.:
46P1794
Manufacturer:
OBO Bettermann
Manufacturer SKU:
2031467
20 pcs.
2.2848 €
adapter
PG11 to M16
12 mm
20.3 mm
PA
light gray
![2088310 OBO Bettermann Cable Glands](/en/images/3a4/2088305/95x95/adapter-pg7-to-m16-17-mm-2088310.webp)
Order No.:
46P1822
Manufacturer:
OBO Bettermann
Manufacturer SKU:
2088310
20 pcs.
3.8437 €
adapter
PG7 to M16
17 mm
8 mm
brass, nickel-plated
![2088286 OBO Bettermann Cable Glands](/en/images/de3/2088280/95x95/extension-piece-m63-to-m50-65-mm-2088286.webp)
Order No.:
46P1832
Manufacturer:
OBO Bettermann
Manufacturer SKU:
2088286
5 pcs.
55.3826 €
extension piece
M63 to M50
65 mm
33 mm
brass, nickel-plated