Cable Glands
1,988 items in 4,032 variations
*incl. VAT plus shipping costs
Item description
Total
Version
Thread size
min. clamping range
max. clamping range
spanner size
Length
Degree of protection (IP)
Material
Colour
min. operating temperature
max. operating temperature
![1656390000 Weidmüller Cable Glands](/en/images/1e9/9198951825438/95x95/cable-gland-pg11-18-mm-clamping-range-7-5-to-12-5-mm-ip65-silver-1656390000.webp)
![1656400000 Weidmüller Cable Glands](/en/images/1e9/9198951825438/95x95/cable-gland-pg13-20-mm-clamping-range-7-5-to-12-5-mm-ip65-silver-1656400000.webp)
![1656410000 Weidmüller Cable Glands](/en/images/1e9/9198951825438/95x95/cable-gland-pg16-22-mm-clamping-range-7-5-to-15-mm-ip65-silver-1656410000.webp)
![1656420000 Weidmüller Cable Glands](/en/images/1e9/9198951825438/95x95/cable-gland-pg21-28-mm-clamping-range-10-to-19-mm-ip65-silver-1656420000.webp)
![1656430000 Weidmüller Cable Glands](/en/images/1e9/9198951825438/95x95/cable-gland-pg29-37-mm-clamping-range-18-to-27-mm-ip65-silver-1656430000.webp)
![PXM7088/0507 BULGIN Cable Glands](/en/images/a7a/8867014246430/95x95/cable-gland-clamping-range-5-to-7-mm-ip68-pxm7088-0507.webp)
Order No.:
70F5726
Manufacturer:
BULGIN
Manufacturer SKU:
PXM7088/0507
10 pcs.
9.5319 €
cable gland
5 mm
7 mm
IP68
metal
-40 °C
120 °C
![PXP7088/0507 BULGIN Cable Glands](/en/images/bbf/PXM70881315/95x95/cable-gland-clamping-range-5-to-7-mm-ip68-pxp7088-0507.webp)
![PX0483 BULGIN Cable Glands](/en/images/b66/PX0482/95x95/cable-gland-clamping-range-5-to-7-mm-ip68-px0483.webp)
Order No.:
70F5166
Manufacturer:
BULGIN
Manufacturer SKU:
PX0483
40 pcs.
2.3919 €
100 pcs.
1.6898 €
cable gland
5 mm
7 mm
IP68
-40 °C
80 °C
![3241060 Phoenix Contact Cable Glands](/en/images/d96/61P3008-1572880956572-1/95x95/cable-gland-m16-23-mm-ip65-silver-3241060.webp)
![1737890000 Weidmüller Cable Glands](/en/images/f42/9198951399454/95x95/adapter-3npt-to-m32-ip54-silver-1737890000.webp)
![1738530000 Weidmüller Cable Glands](/en/images/f42/9198951399454/95x95/adapter-1-1-2npt-to-3-4npt-ip54-silver-1738530000.webp)
![1074540000 Weidmüller Cable Glands](/en/images/1fd/1074580000/95x95/cable-gland-m25-38-mm-clamping-range-16-8-to-23-9-mm-ip54-silver-1074540000.webp)
![1411187 Phoenix Contact Cable Glands](/en/images/a5d/60P8386-1572880912921-1/95x95/cable-gland-m12-14-mm-clamping-range-4-to-6-5-mm-ip68-silver-1411187.webp)
![1644397 Phoenix Contact Cable Glands](/en/images/2cc/62P5006-1572881111272-1/95x95/cable-gland-pg21-m32-30-mm-ip67-1644397.webp)
![1737490000 Weidmüller Cable Glands](/en/images/f42/9198951399454/95x95/adapter-1-2npt-to-m16-ip54-silver-1737490000.webp)
![0930041212 Weidmüller Cable Glands](/en/images/d96/0930011213/95x95/cable-gland-m32-46-mm-clamping-range-26-7-to-34-mm-ip68-silver-0930041212.webp)
![1135730000 Weidmüller Cable Glands](/en/images/b88/9198245969950/95x95/cable-gland-m25-38-mm-clamping-range-20-3-to-27-4-mm-ip54-silver-1135730000.webp)
![1136090000 Weidmüller Cable Glands](/en/images/33a/1136110000/95x95/cable-gland-m63-80-mm-clamping-range-53-8-to-61-2-mm-ip54-silver-1136090000.webp)
![1694090000 Weidmüller Cable Glands](/en/images/682/9198988951582/95x95/counter-nut-pg11-21-mm-silver-1694090000.webp)
![09620005005 Harting Cable Glands](/en/images/9ea/44F5378-1571997731723-1/95x95/cable-gland-pg16-24-mm-clamping-range-6-5-to-9-5-mm-ip68-09620005005.webp)