Grounding Strips
![Ground strap, assembled, copper, tin-plated, 56 x 0.3 mm, 4.0 mm², (L) 300 mm, Ø 4.8 mm, hole Ø M4, 100010695](/en/images/559/9215993839646/95x95/ground-strap-assembled-copper-tin-plated-56-x-0-3-mm-4-0-mm-l-300-mm-4-8-mm-hole-m4-100010695.png)
Ground straps and uninsulated copper goods
Order high-quality ground straps and uninsulated copper goods from Bürklin Elektronik's online store! In addition to a high current-carrying capacity, the articles meet the increasing demands, for example, with regard to mechanical stress and the necessary flexibility during installation. To meet these expectations, the company carries only products from leading manufacturers. In addition to taped wires and copper mesh tapes, the range also includes copper ground tapes and uninsulated round copper cables. The articles are available in various designs - in terms of strip width and thickness, nominal cross-section and number of cores as well as core diameter.
Further info & product details
Do you need further product details (for example, whether it is an assembled or unassembled cable)? Specific information is available in the product design or on request. Our service staff will be happy to provide you with all relevant data at the e-mail address [email protected]. For individual articles or product groups, you will also find further details in the online magazine on specific features, design and areas of application. The majority of the listed products are always in stock and therefore ready for dispatch immediately after ordering. And if an item in the range is not immediately available, do not hesitate to contact the Bürklin service team! Upon request, the desired product can be ordered at any time and we will reliably inform you regarding the next possible delivery date.