Heat Shrink Caps
2 items in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Inner diameter before shrinkage
Inner diameter after shrinkage
Length
min. operating temperature
max. operating temperature
Wall thickness
Shrinking temperature
Material
Colour
contains glue inside
Shrinking rate

Order No.:
90F762
Manufacturer:
HellermannTyton
Manufacturer SKU:
416-13060
Total Price: 4.94 € *
1 pcs.
4.9385 €
10 pcs.
4.5458 €
100 pcs.
4.1650 €
500 pcs.
3.9270 €
1000 pcs.
3.5581 €
20 mm
7.5 mm
-55 °C
80 °C
2.3 mm
135 °C
PE
schwarz
No
3:1

Order No.:
90F672
Manufacturer:
HellermannTyton
Manufacturer SKU:
416-00001
Total Price: 0.67 € *
1 pcs.
0.6664 €
100 pcs.
0.5831 €
500 pcs.
0.5117 €
6 mm
2 mm
30 mm
-45 °C
125 °C
1 mm
120 °C
PE
schwarz
No
3:1

Order No.:
90F674
Manufacturer:
HellermannTyton
Manufacturer SKU:
416-00002
Total Price: 8.45 € *
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
9 mm
3 mm
-45 °C
125 °C
1.4 mm
120 °C
PE
schwarz
No
3:1

Order No.:
90F765
Manufacturer:
HellermannTyton
Manufacturer SKU:
416-15035
Total Price: 11.97 € *
1 pcs.
11.9714 €
10 pcs.
11.2693 €
100 pcs.
10.5672 €
500 pcs.
9.8651 €
1000 pcs.
9.1630 €
62 mm
23 mm
132 mm
-55 °C
80 °C
3.8 mm
135 °C
PE
schwarz
No
3:1

Order No.:
90F670
Manufacturer:
HellermannTyton
Manufacturer SKU:
416-00000
Total Price: 6.07 € *
10 pcs.
0.6069 €
100 pcs.
0.5474 €
500 pcs.
0.4641 €
3 mm
1 mm
25 mm
-45 °C
125 °C
1 mm
120 °C
PE
schwarz
No
3:1

Order No.:
90F760
Manufacturer:
HellermannTyton
Manufacturer SKU:
416-12046
Total Price: 3.14 € *
1 pcs.
3.1416 €
10 pcs.
2.8917 €
100 pcs.
2.6418 €
500 pcs.
2.4871 €
1000 pcs.
2.3205 €
10 mm
4 mm
-55 °C
80 °C
2 mm
135 °C
PE
schwarz
No
3:1

Order No.:
90F763
Manufacturer:
HellermannTyton
Manufacturer SKU:
416-14047
Total Price: 7.02 € *
1 pcs.
7.0210 €
10 pcs.
6.6045 €
100 pcs.
6.1999 €
500 pcs.
5.7834 €
1000 pcs.
5.3669 €
40 mm
15 mm
75 mm
-55 °C
80 °C
3.3 mm
135 °C
PE
schwarz
No
3:1

Order No.:
90F767
Manufacturer:
HellermannTyton
Manufacturer SKU:
416-17033
Total Price: 15.41 € *
1 pcs.
15.4105 €
10 pcs.
14.5061 €
100 pcs.
13.6017 €
500 pcs.
12.6973 €
1000 pcs.
11.7929 €
75 mm
32 mm
140 mm
-55 °C
80 °C
4 mm
135 °C
PE
schwarz
No
3:1
To cover objects or cable ends reliably and protectively, heat shrink caps are the means of choice. They are made of a thermally deformable material that contracts when heated and wraps tightly around the object during this shrinking process. Together with other heat-shrinkable products such as heat shrink tubing, heat shrink caps ensure effective protection against moisture, dust and mechanical damage. Typical applications include various electrical installations and use as an important component of sophisticated cable management.