High-voltage Cables
3 items in 6 variations
*incl. VAT plus shipping costs
Item description
Order No.:
94F8360
Manufacturer:
Stäubli Electrical Connectors
Manufacturer SKU:
60.7067-10022
Total Price: 2.64 € *
1 mtr.
2.6418 €
10 mtr.
2.2967 €
100 mtr.
2.1301 €
500 mtr.
1.9635 €
1000 mtr.
1.8445 €
0.75 mm²
red
PVC
5.1 mm
No
10 kV
-10 °C to +70 °C
unshielded
Cu conductor tin plated
Order No.:
93F6353
Manufacturer:
HELUKABEL
Manufacturer SKU:
23148
100 mtr.
2.8084 €
1.5 mm²
yellow
silicone
6.6 mm
Yes
4 kV
Cu conductor tin plated
Order No.:
94F8361
Manufacturer:
Stäubli Electrical Connectors
Manufacturer SKU:
60.7460-10021
1 mtr.
4.6053 €
10 mtr.
4.1531 €
100 mtr.
3.8318 €
500 mtr.
3.6176 €
1000 mtr.
3.2963 €
0.5 mm²
black
PVC
5 mm
No
5 kV
-30 °C to +105 °C
unshielded
Cu conductor tin plated
Buy robust high voltage cables
High-voltage cables are specially designed cables capable of safely transmitting electrical currents at very high voltages (1 to 500 kV). These cables are indispensable components of a wide range of industrial and infrastructure applications, where they are used in power grids, high-voltage direct current transmission and as submarine cables.The manufacture of high-voltage cables requires special materials and technologies to ensure insulation and mechanical stability. In addition, they are designed to withstand extreme conditions to which they may be exposed - including high temperatures and corrosive environments.