Insulated stranded wires

206 items in 5,203 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
AWG cross-section
Cable structure
Colour
Core insulation material
Material
Outer diameter
Halogen free
Standard number
Cable material
Conductor category
Temperature range (unmoved)
Temperature range (active)
Rated voltage
Rated voltage U0
Rated voltage UL/CSA
065010008 Kabeltronik Insulated stranded wires
Order No.:
 92F6066
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 065010008
Available: 0 mtr. Available in 7 Days: 10,730 mtr. Leadtime: 1 Week **
Total Price: 0.79 € *
100 mtr.
0.7854 €
500 mtr.
0.7378 €
1000 mtr.
0.6902 €
5000 mtr.
0.6426 €
1.0 mm²
32 x 0.2 mm
red
TPE-E
1.9 mm
Yes
copper, tin-plated
-40 °C to 120 °C
-25 °C to 120 °C
300 V
BYB-5-92F6327 by.B Insulated stranded wires
Order No.:
 92F6327
Manufacturer:
 by.B
Manufacturer SKU:
 BYB-5-92F6327
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.37 € *
100 mtr.
1.3685 €
1000 mtr.
1.1900 €
2500 mtr.
1.0591 €
1.5 mm²
765 x 0.05 mm
gray
PVC
2.9 mm
VDE 0482-332-1-2 / IEC 60332-1-2
copper, bright
CL.6 = finest stranded
-30 °C to 70 °C
-10 °C to 70 °C
500 V