Insulated stranded wires
207 items in 5,203 variations
*incl. VAT plus shipping costs
Item description
Total
Cable cross-section
AWG cross-section
Cable structure
Colour
Core insulation material
Material
Outer diameter
Halogen free
Standard number
Cable material
Conductor category
Temperature range (unmoved)
Temperature range (active)
Rated voltage
Rated voltage U0
Rated voltage UL/CSA
Order No.:
91F682
Manufacturer:
LAPP
Manufacturer SKU:
4160314
Total Price: 63.07 € *
100 mtr.
0.6307 €
1.0 mm²
AWG 18
blue
PVC
3.1 mm
No
HAR, UL, CSA
copper, tin-plated
CL.5 = fine stranded
-40 °C to 70 °C
750 V
450 V
600 V
Order No.:
91F694
Manufacturer:
LAPP
Manufacturer SKU:
4160414
Total Price: 77.35 € *
100 mtr.
0.7735 €
1.5 mm²
AWG 16
blue
PVC
3.4 mm
No
HAR, UL, CSA
copper, tin-plated
CL.5 = fine stranded
-40 °C to 70 °C
750 V
450 V
600 V
Order No.:
91F704
Manufacturer:
LAPP
Manufacturer SKU:
4160502
Total Price: 114.24 € *
100 mtr.
1.1424 €
2.5 mm²
AWG 14
blue
PVC
4 mm
No
HAR, UL, CSA
copper, tin-plated
CL.5 = fine stranded
-40 °C to 70 °C
750 V
450 V
600 V
Order No.:
91F708
Manufacturer:
LAPP
Manufacturer SKU:
4160503
Total Price: 114.24 € *
100 mtr.
1.1424 €
2.5 mm²
AWG 14
brown
PVC
4 mm
No
HAR, UL, CSA
copper, tin-plated
CL.5 = fine stranded
-40 °C to 70 °C
750 V
450 V
600 V
Order No.:
91F716
Manufacturer:
LAPP
Manufacturer SKU:
4160602
Total Price: 159.46 € *
100 mtr.
1.5946 €
4.0 mm²
AWG 12
blue
PVC
4.6 mm
No
HAR, UL, CSA
copper, tin-plated
CL.5 = fine stranded
-40 °C to 70 °C
750 V
450 V
600 V
Order No.:
91F754
Manufacturer:
LAPP
Manufacturer SKU:
4160109
Total Price: 38.08 € *
100 mtr.
0.3808 €
0.5 mm²
AWG 22
orange
PVC
2.7 mm
No
HAR, UL, CSA
copper, tin-plated
CL.5 = fine stranded
-40 °C to 70 °C
750 V
450 V
600 V
Order No.:
91F756
Manufacturer:
LAPP
Manufacturer SKU:
4160110
Total Price: 38.08 € *
100 mtr.
0.3808 €
0.5 mm²
AWG 22
yellow
PVC
2.7 mm
No
HAR, UL, CSA
copper, tin-plated
CL.5 = fine stranded
-40 °C to 70 °C
750 V
450 V
600 V
Order No.:
91F770
Manufacturer:
LAPP
Manufacturer SKU:
4160205
Total Price: 53.55 € *
100 mtr.
0.5355 €
0.75 mm²
AWG 20
white
PVC
2.9 mm
No
HAR, UL, CSA
copper, tin-plated
CL.5 = fine stranded
-40 °C to 70 °C
750 V
450 V
600 V
Order No.:
91F774
Manufacturer:
LAPP
Manufacturer SKU:
4160209
Total Price: 53.55 € *
100 mtr.
0.5355 €
0.75 mm²
AWG 20
orange
PVC
2.9 mm
No
HAR, UL, CSA
copper, tin-plated
CL.5 = fine stranded
-40 °C to 70 °C
750 V
450 V
600 V
Order No.:
91F790
Manufacturer:
LAPP
Manufacturer SKU:
4160305
Total Price: 63.07 € *
100 mtr.
0.6307 €
1.0 mm²
AWG 18
white
PVC
3.1 mm
No
HAR, UL, CSA
copper, tin-plated
CL.5 = fine stranded
-40 °C to 70 °C
750 V
450 V
600 V
Order No.:
91F814
Manufacturer:
LAPP
Manufacturer SKU:
4160409
Total Price: 77.35 € *
100 mtr.
0.7735 €
1.5 mm²
AWG 16
orange
PVC
3.4 mm
No
HAR, UL, CSA
copper, tin-plated
CL.5 = fine stranded
-40 °C to 70 °C
750 V
450 V
600 V
Order No.:
91F845
Manufacturer SKU:
UL STYLE 1015 AWG 16 SCHWARZ
Total Price: 170.59 € *
305 mtr.
0.5593 €
AWG 16
41 x 0.203 mm
black
PVC
3.3 mm
No
UL, CSA
copper, tin-plated
-30 °C to 105 °C
-10 °C to 105 °C
600 V
Order No.:
91F8500
Manufacturer:
LAPP
Manufacturer SKU:
1023759
Total Price: 1.21 € *
1 mtr.
1.2138 €
10 mtr.
1.1424 €
50 mtr.
1.0710 €
100 mtr.
0.9996 €
500 mtr.
0.9282 €
4.0 mm²
black
copolymer
5.5 mm
Yes
according to DIN VDE 0295
copper, tin-plated
CL.5 = fine stranded
-25 °C to 90 °C
1 kV
1000 V
Order No.:
91F8503
Manufacturer:
LAPP
Manufacturer SKU:
1023774
Total Price: 1.21 € *
1 mtr.
1.2138 €
10 mtr.
1.1424 €
50 mtr.
1.0710 €
100 mtr.
0.9996 €
500 mtr.
0.9282 €
4.0 mm²
red
copolymer
5.5 mm
Yes
according to DIN VDE 0295
copper, tin-plated
CL.5 = fine stranded
-25 °C to 90 °C
1 kV
1000 V
Order No.:
91F8506
Manufacturer:
LAPP
Manufacturer SKU:
1023789
Total Price: 1.21 € *
1 mtr.
1.2138 €
10 mtr.
1.1424 €
50 mtr.
1.0710 €
100 mtr.
0.9996 €
500 mtr.
0.9282 €
4.0 mm²
blue
copolymer
5.5 mm
Yes
according to DIN VDE 0295
copper, tin-plated
CL.5 = fine stranded
-25 °C to 90 °C
1 kV
1000 V
Order No.:
91F8507
Manufacturer:
LAPP
Manufacturer SKU:
1023790
Total Price: 1.52 € *
1 mtr.
1.5232 €
10 mtr.
1.4280 €
50 mtr.
1.3447 €
100 mtr.
1.2614 €
500 mtr.
1.1662 €
6.0 mm²
blue
copolymer
6 mm
Yes
according to DIN VDE 0295
copper, tin-plated
CL.5 = fine stranded
-25 °C to 90 °C
1 kV
1000 V