Cable Lugs
![Uninsulated ring cable lug, 0.5-1.0 mm², AWG 20 to 17, 6.45 mm, metal](/en/images/e76/964197-1/95x95/uninsulated-ring-cable-lug-0-5-1-0-mm-awg-20-to-17-6-45-mm-metal.png)
![Uninsulated ring cable lug, 1.3-3.0 mm², AWG 16 to 12, 4.39 mm, M4, metal](/en/images/54a/63698-1/95x95/uninsulated-ring-cable-lug-1-3-3-0-mm-awg-16-to-12-4-39-mm-m4-metal.png)
![Uninsulated ring cable lug, 0.5-1.3 mm², AWG 20 to 16, 2.64 mm, M3, metal](/en/images/294/61904-1/95x95/uninsulated-ring-cable-lug-0-5-1-3-mm-awg-20-to-16-2-64-mm-m3-metal.png)
![Uninsulated ring cable lug, 0.8-2.5 mm², AWG 18 to 14, 4.3 mm, M4, metal](/en/images/090/140664/95x95/uninsulated-ring-cable-lug-0-8-2-5-mm-awg-18-to-14-4-3-mm-m4-metal.png)
![Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 6.53 mm, metal](/en/images/1f4/41125/95x95/uninsulated-ring-cable-lug-3-0-6-0-mm-awg-12-to-10-6-53-mm-metal.png)
![Uninsulated ring cable lug, 3.31-5.26 mm², AWG 12 to 10, 6.73 mm, metal](/en/images/8f2/62691-2/95x95/uninsulated-ring-cable-lug-3-31-5-26-mm-awg-12-to-10-6-73-mm-metal.png)
![Uninsulated ring cable lug, 3.0-8.0 mm², AWG 12 to 8, 8.74 mm, M8, metal](/en/images/59d/42946-2/95x95/uninsulated-ring-cable-lug-3-0-8-0-mm-awg-12-to-8-8-74-mm-m8-metal.png)
![Uninsulated ring cable lug, 3.0-8.0 mm², AWG 12 to 8, 10.29 mm, metal](/en/images/163/42947-2/95x95/uninsulated-ring-cable-lug-3-0-8-0-mm-awg-12-to-8-10-29-mm-metal.png)
![Uninsulated ring cable lug, 0.8-2.0 mm², AWG 18 to 14, 4.34 mm, M4](/en/images/a52/41559/95x95/uninsulated-ring-cable-lug-0-8-2-0-mm-awg-18-to-14-4-34-mm-m4.png)
![Uninsulated forked cable lug, 0.26-1.65 mm², AWG 22 to 16, 3.68 mm, M3.5](/en/images/a20/323136a/95x95/uninsulated-forked-cable-lug-0-26-1-65-mm-awg-22-to-16-3-68-mm-m3-5.png)
![Uninsulated ring cable lug, 0.823-2.08 mm², AWG 18 to 14, 4.17 mm, M4](/en/images/731/60320-2/95x95/uninsulated-ring-cable-lug-0-823-2-08-mm-awg-18-to-14-4-17-mm-m4.png)
![Uninsulated ring cable lug, 0.518-1.31 mm², AWG 20 to 16, 4.17 mm, M4](/en/images/e62/60322-2/95x95/uninsulated-ring-cable-lug-0-518-1-31-mm-awg-20-to-16-4-17-mm-m4.png)
![Uninsulated ring cable lug, 0.3-0.68 mm², AWG 29 to 22, 4.82 mm](/en/images/8e3/63399-1/95x95/uninsulated-ring-cable-lug-0-3-0-68-mm-awg-29-to-22-4-82-mm.png)
![Uninsulated tube cable lug, 120 mm², AWG 250, 10 mm, M10, metal](/en/images/4f6/33P5480/95x95/uninsulated-tube-cable-lug-120-mm-awg-250-10-mm-m10-metal.png)
![Uninsulated tube cable lug, 120 mm², AWG 250, 10 mm, M10, metal](/en/images/0c7/33P5500/95x95/uninsulated-tube-cable-lug-120-mm-awg-250-10-mm-m10-metal.png)
![696224-000](/en/images/edb/prw-062-05/95x95/696224-000.png)
![Uninsulated ring cable lug, 10 mm², 10.5 mm, M10, metal](/en/images/ab8/33P6430/95x95/uninsulated-ring-cable-lug-10-mm-10-5-mm-m10-metal.png)
![Insulated ring cable lug, 0.5-1.0 mm², AWG 22 to 18, 4 mm, M4, red](/en/images/be3/prb-106-1401/95x95/insulated-ring-cable-lug-0-5-1-0-mm-awg-22-to-18-4-mm-m4-red.png)
![Insulated ring cable lug, 0.5-1.0 mm², AWG 22 to 18, 4 mm, M4, red](/en/images/be3/prb-106-1401/95x95/insulated-ring-cable-lug-0-5-1-0-mm-awg-22-to-18-4-mm-m4-red.png)
![Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 4.6 mm, M4, blue](/en/images/be3/prb-106-1401/95x95/insulated-ring-cable-lug-1-5-2-5-mm-awg-16-to-14-4-6-mm-m4-blue.png)
Various types and installation options for cable lugs
With the help of cable lugs, cables or stranded wires can be connected in a very uncomplicated way - usually by screwing or plugging. Additional wire end ferrules, which are required when fastening cables with the help of clamps, are not necessary when connecting with cable lugs.
In practice, a distinction is made between specific types of cable lug, for example ring cable lugs, tubular or claw cable lugs. Models can also be categorized in terms of assembly. Crimping cable lugs and tubular cable lugs are formed, for example, with the aid of a crimping tool or crimping pliers. The goal: a force and form closure with the adjacent conductor. Cable lugs that are formed as a ring make a clamping contact to the conductive components possible.
Cable lugs: Advice from experts
It becomes clear: The many different shapes and mounting types do not always make it easy to choose the right cable lugs. In case of doubt, we advise you to seek professional advice if you are unsure about the specifications of the product you need. The team of experts at Bürklin Elektronik is available to you both by telephone and by e-mail. We look forward to assisting you with your purchase!Do you have any questions about the products or their areas of application? In our online magazine or in our article on the Equipment and mechanical Engineering we provide detailed information about our extensive product range.