Flat Plugs
![928814-1 AMP Flat Plugs](/en/images/4f7/34P8516-1586156704825-1/95x95/faston-plug-6-35-x-0-81-mm-l-16-mm-uninsulated-angled-928814-1.webp)
![62747-1 AMP Flat Plugs](/en/images/8da/62747-1a/95x95/faston-plug-4-75-x-0-51-mm-uninsulated-straight-62747-1.webp)
![1742188-1 TE Connectivity Flat Plugs](/en/images/f3b/1742188-1/95x95/faston-plug-6-35-x-0-81-mm-l-14-02-mm-uninsulated-straight-1742188-1.webp)
![63067-1 AMP Flat Plugs](/en/images/6cc/63067-1a/95x95/faston-plug-6-35-x-0-81-mm-l-14-61-mm-uninsulated-straight-63067-1.webp)
![63849-1 AMP Flat Plugs](/en/images/68d/63849-1a/95x95/faston-plug-6-35-x-0-81-mm-l-14-02-mm-uninsulated-straight-63849-1.webp)
![1742686-1 TE Connectivity Flat Plugs](/en/images/0e4/1742686-1/95x95/faston-plug-6-35-x-0-81-mm-l-14-02-mm-uninsulated-straight-1742686-1.webp)
![1-725996-2 AMP Flat Plugs](/en/images/8f9/1-725996-2/95x95/faston-plug-2-8-x-0-8-mm-l-13-4-mm-uninsulated-angled-1-725996-2.webp)
![61968-1 AMP Flat Plugs](/en/images/43f/61968-1a/95x95/faston-plug-2-79-x-0-51-mm-l-12-32-mm-uninsulated-straight-61968-1.webp)
![62221-1 AMP Flat Plugs](/en/images/3ab/62221-1a/95x95/flat-plug-distributor-1-x-2-contacts-4-75-x-0-51-mm-l-8-43-mm-uninsulated-angled-62221-1.webp)
![1217124-1 AMP Flat Plugs](/en/images/44e/1217124-1a/95x95/faston-plug-4-75-x-0-81-mm-l-18-03-mm-uninsulated-straight-1217124-1.webp)
![1217062-1 AMP Flat Plugs](/en/images/611/1217062-1/95x95/1217062-1.webp)
![1217332-1 AMP Flat Plugs](/en/images/d90/1217332-1a/95x95/1217332-1.webp)
![63950-1 AMP Flat Plugs](/en/images/72b/63950-1a/95x95/faston-plug-6-35-x-0-81-mm-l-30-66-mm-uninsulated-straight-63950-1.webp)
![1217089-1 AMP Flat Plugs](/en/images/e26/1217089-1a/95x95/faston-plug-2-79-x-0-81-mm-uninsulated-angled-1217089-1.webp)
![62243-3 AMP Flat Plugs](/en/images/ddb/62243-3a/95x95/62243-3.webp)
![1123655-1 AMP Flat Plugs](/en/images/28b/1123655-1/95x95/1123655-1.webp)
![62131-3 AMP Flat Plugs](/en/images/a13/62131-3a/95x95/62131-3.webp)
![1-1742539-3 AMP Flat Plugs](/en/images/b0e/1-1742539-3/95x95/1-1742539-3.webp)
![170063-2 AMP Flat Plugs](/en/images/e3c/170063-2a/95x95/170063-2.webp)
![2825083-1 TE Connectivity Flat Plugs](/en/images/d71/2825083-1/95x95/2825083-1.webp)
Flat connectors for reliable connections
Flat connectors have a solid, flat structure. In this respect, they are similar to the related pin cable lugs. The difference to these and other cable lugs: Flat connectors are much more solid than the hollow pin connectors. The counterpart to the blade terminal is the blade receptacle.
Flat plugs and corresponding sleeves are used wherever cables need to be connected to devices, other cables or even to the switch cabinet. These small, practical components are mainly made from aluminum, copper or brass, but also from bronze and phosphor bronze. Depending on the area of application, models with or without insulation and color coding are used. Function and use essentially determine the respective design of the product.
High-quality blade terminals from Bürklin Elektronik
Top-quality crimp connectors: When choosing flat connectors, it is important to look for particularly resistant material and a robust design. As with all connectors, connectivity is also crucial for flat plugs, flat plug distributors and flat plug sockets: Using products from the same manufacturer guarantees smooth operation. Bürklin Elektronik offers a large selection of straight and angled blade terminals in its online store - including sockets and strips. Our staff will help you with your order on request. Get in touch with us!