![Clamp test probe, black, max. 4 mm, L 148 mm, CAT O, socket 4 mm, KLEPS 30 SW](/en/images/739/8834622849054/95x95/clamp-test-probe-black-max-4-mm-l-148-mm-cat-o-socket-4-mm-kleps-30-sw.png)
![Clamp test probe, black, max. 4 mm, L 160.6 mm, CAT O, socket 4 mm, KLEPS 250 SW](/en/images/3c8/8833549402142/95x95/clamp-test-probe-black-max-4-mm-l-160-6-mm-cat-o-socket-4-mm-kleps-250-sw.png)
![Clamp test probe, black, max. 4 mm, L 148 mm, CAT O, socket 4 mm, KLEPS 60 SW](/en/images/278/8833549631518/95x95/clamp-test-probe-black-max-4-mm-l-148-mm-cat-o-socket-4-mm-kleps-60-sw.png)
![Clamp test probe, black, max. 4 mm, L 162 mm, CAT II, socket 4 mm, KLEPS 2600 SW](/en/images/c44/972306100/95x95/clamp-test-probe-black-max-4-mm-l-162-mm-cat-ii-socket-4-mm-kleps-2600-sw.png)
![Clamp test probe, black, max. 3.5 mm, L 162 mm, CAT O, socket 4 mm, KLEPS 2700 SW](/en/images/126/8832453902366/95x95/clamp-test-probe-black-max-3-5-mm-l-162-mm-cat-o-socket-4-mm-kleps-2700-sw.png)
![Clamp test probe, black, max. 10 mm, L 158 mm, CAT III, socket 4 mm, KLEPS 2800 SW](/en/images/0b4/8834283929630/95x95/clamp-test-probe-black-max-10-mm-l-158-mm-cat-iii-socket-4-mm-kleps-2800-sw.png)
![Clamp test probe, black, max. 5.5 mm, L 127.5 mm, CAT III, socket 4 mm, KLEPS 2900 SW](/en/images/a1f/972309100/95x95/clamp-test-probe-black-max-5-5-mm-l-127-5-mm-cat-iii-socket-4-mm-kleps-2900-sw.png)
![Miniature clamp test probe, black, max. 2 mm, L 57.5 mm, CAT O, solder connection, KLEPS 2 SW](/en/images/d59/931467100/95x95/miniature-clamp-test-probe-black-max-2-mm-l-57-5-mm-cat-o-solder-connection-kleps-2-sw.png)
![Miniature clamp test probe, black, max. 2 mm, L 57.5 mm, CAT O, socket 2 mm, KLEPS 2 BU SW](/en/images/989/8832347013150/95x95/miniature-clamp-test-probe-black-max-2-mm-l-57-5-mm-cat-o-socket-2-mm-kleps-2-bu-sw.png)
![Miniature clamp test probe, black, max. 2 mm, L 53.8 mm, CAT O, pin 0.64 mm, MICRO-KLEPS SW](/en/images/2ee/8833537900574/95x95/miniature-clamp-test-probe-black-max-2-mm-l-53-8-mm-cat-o-pin-0-64-mm-micro-kleps-sw.png)
![Clamp test probe, red, max. 3 mm, L 100 mm, CAT II, socket 2 mm, KLEPS 1600 RT](/en/images/ef0/975106101/95x95/clamp-test-probe-red-max-3-mm-l-100-mm-cat-ii-socket-2-mm-kleps-1600-rt.png)
![Miniature clamp test probe, black, max. 3.5 mm, L 52 mm, CAT O, pin 0.64 mm, KLEPS 3 ST SW](/en/images/2d1/8833961820190/95x95/miniature-clamp-test-probe-black-max-3-5-mm-l-52-mm-cat-o-pin-0-64-mm-kleps-3-st-sw.png)
![Miniature clamp test probe, black, max. 1 mm, L 35 mm, CAT O, pin 0.64 mm, KLEPS 064 PCH SW](/en/images/db4/8834757492766/95x95/miniature-clamp-test-probe-black-max-1-mm-l-35-mm-cat-o-pin-0-64-mm-kleps-064-pch-sw.png)
![Miniature alligator clip, black, max. 4 mm, L 41.5 mm, CAT O, crimp connection, MA 1 CRIMP SW](/en/images/956/930318100/95x95/miniature-alligator-clip-black-max-4-mm-l-41-5-mm-cat-o-crimp-connection-ma-1-crimp-sw.png)
![Alligator clip, black, max. 4 mm, L 41.5 mm, CAT O, socket 2 mm, MA 2 VA SW](/en/images/eae/930319100/95x95/alligator-clip-black-max-4-mm-l-41-5-mm-cat-o-socket-2-mm-ma-2-va-sw.png)
![Alligator clip, silver, max. 12 mm, L 49 mm, CAT O, socket 4 mm, AGF 20](/en/images/298/930120000/95x95/alligator-clip-silver-max-12-mm-l-49-mm-cat-o-socket-4-mm-agf-20.png)
![Alligator clip, silver, max. 5 mm, L 49.5 mm, CAT O, socket 4 mm, AGS 20](/en/images/dd7/8833781694494/95x95/alligator-clip-silver-max-5-mm-l-49-5-mm-cat-o-socket-4-mm-ags-20.png)
![Miniature alligator clip, silver, max. 1 mm, L 17 mm, CAT O, solder/crimp connection, AGF 1](/en/images/9b1/930476001/95x95/miniature-alligator-clip-silver-max-1-mm-l-17-mm-cat-o-solder-crimp-connection-agf-1.png)
![Alligator clip, black, max. 6 mm, L 53 mm, CAT O, socket 4 mm, AK 10 SW](/en/images/1a7/30F290-1569326415648-1/95x95/alligator-clip-black-max-6-mm-l-53-mm-cat-o-socket-4-mm-ak-10-sw.png)
![Alligator clip, red, max. 9.5 mm, L 81 mm, CAT II, socket 4 mm, AK 2 B RT](/en/images/f58/30F312-1569326455283-1/95x95/alligator-clip-red-max-9-5-mm-l-81-mm-cat-ii-socket-4-mm-ak-2-b-rt.png)
Efficient tapping and distribution of electrical signals with Aligartor clips
Aligator clips are special electrical components that enable the simple and safe tapping or distribution of electrical signals or currents. Their use in electrical installations ensures flexibility when expanding or modifying circuits. This is because voltages and current flows can be cleverly divided into secondary branches without having to interrupt the original main current path. Aligator clips are also frequently used in test and measurement environments.
In Bürklin Elektronik's online store, you can choose between contact surfaces made of different materials, filter a specific clamping range and specify the preferred connection.