PCB Terminal Blocks
![744-307 WAGO PCB Terminal Blocks](/de/images/547/9309464035358/95x95/leiterplattenklemme-7-polig-rm-3-5-mm-0-5-1-5-mm-2-a-push-in-weiss-744-307.webp)
![744-308 WAGO PCB Terminal Blocks](/de/images/547/9309464035358/95x95/leiterplattenklemme-8-polig-rm-3-5-mm-0-5-1-5-mm-2-a-push-in-weiss-744-308.webp)
![744-310 WAGO PCB Terminal Blocks](/de/images/547/9309464035358/95x95/leiterplattenklemme-10-polig-rm-3-5-mm-0-5-1-5-mm-2-a-push-in-weiss-744-310.webp)
![744-392 WAGO PCB Terminal Blocks](/de/images/547/9309464035358/95x95/leiterplattenklemme-2-polig-rm-3-5-mm-0-5-1-5-mm-2-a-push-in-weiss-744-392.webp)
![745-102 WAGO PCB Terminal Blocks](/de/images/3bf/9309466099742/95x95/leiterplattenklemme-2-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-102.webp)
![745-102/005-000 WAGO PCB Terminal Blocks](/de/images/3bf/9309466099742/95x95/leiterplattenklemme-2-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-102-005-000.webp)
![745-103 WAGO PCB Terminal Blocks](/de/images/3bf/9309466099742/95x95/leiterplattenklemme-3-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-103.webp)
![745-104 WAGO PCB Terminal Blocks](/de/images/3bf/9309466099742/95x95/leiterplattenklemme-4-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-104.webp)
![745-104/005-000 WAGO PCB Terminal Blocks](/de/images/3bf/9309466099742/95x95/leiterplattenklemme-4-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-104-005-000.webp)
![745-105 WAGO PCB Terminal Blocks](/de/images/3bf/9309466099742/95x95/leiterplattenklemme-5-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-105.webp)
![745-105/005-000 WAGO PCB Terminal Blocks](/de/images/3bf/9309466099742/95x95/leiterplattenklemme-5-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-105-005-000.webp)
![745-106 WAGO PCB Terminal Blocks](/de/images/3bf/9309466099742/95x95/leiterplattenklemme-6-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-106.webp)
![745-107 WAGO PCB Terminal Blocks](/de/images/3bf/9309466099742/95x95/leiterplattenklemme-7-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-107.webp)
![745-108 WAGO PCB Terminal Blocks](/de/images/3bf/9309466099742/95x95/leiterplattenklemme-8-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-108.webp)
![745-108/000-006 WAGO PCB Terminal Blocks](/de/images/3bf/9309466099742/95x95/leiterplattenklemme-8-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-blau-745-108-000-006.webp)
![745-109 WAGO PCB Terminal Blocks](/de/images/3bf/9309466099742/95x95/leiterplattenklemme-9-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-109.webp)
![745-110 WAGO PCB Terminal Blocks](/de/images/3bf/9309466099742/95x95/leiterplattenklemme-10-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-110.webp)
![745-112 WAGO PCB Terminal Blocks](/de/images/3bf/9309466099742/95x95/leiterplattenklemme-12-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-112.webp)
![745-1352 WAGO PCB Terminal Blocks](/de/images/bd5/9309467738142/95x95/leiterplattenklemme-2-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1352.webp)
![745-1353 WAGO PCB Terminal Blocks](/de/images/bd5/9309467738142/95x95/leiterplattenklemme-3-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1353.webp)
Efficient connection: PCB terminal blocks for secure connection
PCB terminal blocks are small components that allow wires or cables to be securely connected to printed circuit boards. They provide a reliable and releasable connection, making it easier to connect and disconnect components. Typically, they consist of an insulating body and one or more metal contacts. They are available in various sizes and shapes to meet different requirements in electronic devices.
Primarily, a distinction is made between screw terminals and spring-loaded terminals. Due to their robust design, PCB terminal blocks ensure a durable and stable electrical connection, which in turn is essential for the proper functioning of circuits.