PCB Terminal Blocks
![745-1356 WAGO PCB Terminal Blocks](/de/images/bd5/9309467738142/95x95/leiterplattenklemme-6-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1356.webp)
![745-1357 WAGO PCB Terminal Blocks](/de/images/bd5/9309467738142/95x95/leiterplattenklemme-7-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1357.webp)
![745-1358 WAGO PCB Terminal Blocks](/de/images/bd5/9309467738142/95x95/leiterplattenklemme-8-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1358.webp)
![745-1359 WAGO PCB Terminal Blocks](/de/images/bd5/9309467738142/95x95/leiterplattenklemme-9-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1359.webp)
![745-1360 WAGO PCB Terminal Blocks](/de/images/bd5/9309467738142/95x95/leiterplattenklemme-10-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1360.webp)
![745-1362 WAGO PCB Terminal Blocks](/de/images/bd5/9309467738142/95x95/leiterplattenklemme-12-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1362.webp)
![745-1402 WAGO PCB Terminal Blocks](/de/images/bd6/9309469179934/95x95/leiterplattenklemme-2-polig-rm-12-5-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1402.webp)
![745-1403 WAGO PCB Terminal Blocks](/de/images/bd6/9309469179934/95x95/leiterplattenklemme-3-polig-rm-12-5-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1403.webp)
![745-1404 WAGO PCB Terminal Blocks](/de/images/bd6/9309469179934/95x95/leiterplattenklemme-4-polig-rm-12-5-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1404.webp)
![745-1405 WAGO PCB Terminal Blocks](/de/images/bd6/9309469179934/95x95/leiterplattenklemme-5-polig-rm-12-5-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1405.webp)
![745-1406 WAGO PCB Terminal Blocks](/de/images/bd6/9309469179934/95x95/leiterplattenklemme-6-polig-rm-12-5-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1406.webp)
![745-1407 WAGO PCB Terminal Blocks](/de/images/bd6/9309469179934/95x95/leiterplattenklemme-7-polig-rm-12-5-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1407.webp)
![745-1408 WAGO PCB Terminal Blocks](/de/images/bd6/9309469179934/95x95/leiterplattenklemme-8-polig-rm-12-5-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1408.webp)
![745-1409 WAGO PCB Terminal Blocks](/de/images/bd6/9309469179934/95x95/leiterplattenklemme-9-polig-rm-12-5-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1409.webp)
![745-1410 WAGO PCB Terminal Blocks](/de/images/bd6/9309469179934/95x95/leiterplattenklemme-10-polig-rm-12-5-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1410.webp)
![745-1412 WAGO PCB Terminal Blocks](/de/images/bd6/9309469179934/95x95/leiterplattenklemme-12-polig-rm-12-5-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1412.webp)
![745-1452 WAGO PCB Terminal Blocks](/de/images/426/9309470621726/95x95/leiterplattenklemme-2-polig-rm-15-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1452.webp)
![745-1453 WAGO PCB Terminal Blocks](/de/images/426/9309470621726/95x95/leiterplattenklemme-3-polig-rm-15-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1453.webp)
![745-1454 WAGO PCB Terminal Blocks](/de/images/426/9309470621726/95x95/leiterplattenklemme-4-polig-rm-15-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1454.webp)
![745-1455 WAGO PCB Terminal Blocks](/de/images/426/9309470621726/95x95/leiterplattenklemme-5-polig-rm-15-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1455.webp)
Efficient connection: PCB terminal blocks for secure connection
PCB terminal blocks are small components that allow wires or cables to be securely connected to printed circuit boards. They provide a reliable and releasable connection, making it easier to connect and disconnect components. Typically, they consist of an insulating body and one or more metal contacts. They are available in various sizes and shapes to meet different requirements in electronic devices.
Primarily, a distinction is made between screw terminals and spring-loaded terminals. Due to their robust design, PCB terminal blocks ensure a durable and stable electrical connection, which in turn is essential for the proper functioning of circuits.