PCB Terminal Blocks
![745-1456 WAGO PCB Terminal Blocks](/de/images/426/9309470621726/95x95/leiterplattenklemme-6-polig-rm-15-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1456.webp)
![745-1457 WAGO PCB Terminal Blocks](/de/images/426/9309470621726/95x95/leiterplattenklemme-7-polig-rm-15-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1457.webp)
![745-1458 WAGO PCB Terminal Blocks](/de/images/426/9309470621726/95x95/leiterplattenklemme-8-polig-rm-15-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1458.webp)
![745-1459 WAGO PCB Terminal Blocks](/de/images/426/9309470621726/95x95/leiterplattenklemme-9-polig-rm-15-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1459.webp)
![745-1460 WAGO PCB Terminal Blocks](/de/images/426/9309470621726/95x95/leiterplattenklemme-10-polig-rm-15-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1460.webp)
![745-1462 WAGO PCB Terminal Blocks](/de/images/426/9309470621726/95x95/leiterplattenklemme-12-polig-rm-15-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-1462.webp)
![745-152 WAGO PCB Terminal Blocks](/de/images/942/9309471768606/95x95/leiterplattenklemme-2-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-152.webp)
![745-152/005-000 WAGO PCB Terminal Blocks](/de/images/942/9309471768606/95x95/leiterplattenklemme-2-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-152-005-000.webp)
![745-153 WAGO PCB Terminal Blocks](/de/images/942/9309471768606/95x95/leiterplattenklemme-3-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-153.webp)
![745-153/000-006 WAGO PCB Terminal Blocks](/de/images/942/9309471768606/95x95/leiterplattenklemme-3-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-blau-745-153-000-006.webp)
![745-154 WAGO PCB Terminal Blocks](/de/images/942/9309471768606/95x95/leiterplattenklemme-4-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-154.webp)
![745-154/000-006 WAGO PCB Terminal Blocks](/de/images/942/9309471768606/95x95/leiterplattenklemme-4-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-blau-745-154-000-006.webp)
![745-155 WAGO PCB Terminal Blocks](/de/images/942/9309471768606/95x95/leiterplattenklemme-5-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-155.webp)
![745-156 WAGO PCB Terminal Blocks](/de/images/942/9309471768606/95x95/leiterplattenklemme-6-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-156.webp)
![745-157 WAGO PCB Terminal Blocks](/de/images/942/9309471768606/95x95/leiterplattenklemme-7-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-157.webp)
![745-157/005-000 WAGO PCB Terminal Blocks](/de/images/942/9309471768606/95x95/leiterplattenklemme-7-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-157-005-000.webp)
![745-158 WAGO PCB Terminal Blocks](/de/images/942/9309471768606/95x95/leiterplattenklemme-8-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-158.webp)
![745-159 WAGO PCB Terminal Blocks](/de/images/942/9309471768606/95x95/leiterplattenklemme-9-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-159.webp)
![745-160 WAGO PCB Terminal Blocks](/de/images/942/9309471768606/95x95/leiterplattenklemme-10-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-160.webp)
![745-162 WAGO PCB Terminal Blocks](/de/images/942/9309471768606/95x95/leiterplattenklemme-12-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-162.webp)
Efficient connection: PCB terminal blocks for secure connection
PCB terminal blocks are small components that allow wires or cables to be securely connected to printed circuit boards. They provide a reliable and releasable connection, making it easier to connect and disconnect components. Typically, they consist of an insulating body and one or more metal contacts. They are available in various sizes and shapes to meet different requirements in electronic devices.
Primarily, a distinction is made between screw terminals and spring-loaded terminals. Due to their robust design, PCB terminal blocks ensure a durable and stable electrical connection, which in turn is essential for the proper functioning of circuits.