PCB Terminal Blocks
![745-307 WAGO PCB Terminal Blocks](/de/images/f40/9309476356126/95x95/leiterplattenklemme-7-polig-rm-7-5-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-307.webp)
![745-308 WAGO PCB Terminal Blocks](/de/images/f40/9309476356126/95x95/leiterplattenklemme-8-polig-rm-7-5-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-308.webp)
![745-309 WAGO PCB Terminal Blocks](/de/images/f40/9309476356126/95x95/leiterplattenklemme-9-polig-rm-7-5-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-309.webp)
![745-310 WAGO PCB Terminal Blocks](/de/images/f40/9309476356126/95x95/leiterplattenklemme-10-polig-rm-7-5-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-310.webp)
![745-3102 WAGO PCB Terminal Blocks](/de/images/b06/9309477994526/95x95/leiterplattenklemme-2-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3102.webp)
![745-3103 WAGO PCB Terminal Blocks](/de/images/b06/9309477994526/95x95/leiterplattenklemme-3-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3103.webp)
![745-3104 WAGO PCB Terminal Blocks](/de/images/b06/9309477994526/95x95/leiterplattenklemme-4-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3104.webp)
![745-3105 WAGO PCB Terminal Blocks](/de/images/b06/9309477994526/95x95/leiterplattenklemme-5-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3105.webp)
![745-3106 WAGO PCB Terminal Blocks](/de/images/b06/9309477994526/95x95/leiterplattenklemme-6-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3106.webp)
![745-3108 WAGO PCB Terminal Blocks](/de/images/b06/9309477994526/95x95/leiterplattenklemme-8-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3108.webp)
![745-3109 WAGO PCB Terminal Blocks](/de/images/b06/9309477994526/95x95/leiterplattenklemme-9-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3109.webp)
![745-3110 WAGO PCB Terminal Blocks](/de/images/b06/9309477994526/95x95/leiterplattenklemme-10-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3110.webp)
![745-3111 WAGO PCB Terminal Blocks](/de/images/b06/9309477994526/95x95/leiterplattenklemme-11-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3111.webp)
![745-3112 WAGO PCB Terminal Blocks](/de/images/b06/9309477994526/95x95/leiterplattenklemme-12-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3112.webp)
![745-312 WAGO PCB Terminal Blocks](/de/images/3b4/745-302a/95x95/leiterplattenklemme-12-polig-rm-7-5-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-312.webp)
![745-3152 WAGO PCB Terminal Blocks](/de/images/68f/9319544225822/95x95/leiterplattenklemme-2-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3152.webp)
![745-3153 WAGO PCB Terminal Blocks](/de/images/68f/9319544225822/95x95/leiterplattenklemme-3-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3153.webp)
![745-3154 WAGO PCB Terminal Blocks](/de/images/68f/9319544225822/95x95/leiterplattenklemme-4-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3154.webp)
![745-3155 WAGO PCB Terminal Blocks](/de/images/68f/9319544225822/95x95/leiterplattenklemme-5-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3155.webp)
![745-3156 WAGO PCB Terminal Blocks](/de/images/68f/9319544225822/95x95/leiterplattenklemme-6-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3156.webp)
Efficient connection: PCB terminal blocks for secure connection
PCB terminal blocks are small components that allow wires or cables to be securely connected to printed circuit boards. They provide a reliable and releasable connection, making it easier to connect and disconnect components. Typically, they consist of an insulating body and one or more metal contacts. They are available in various sizes and shapes to meet different requirements in electronic devices.
Primarily, a distinction is made between screw terminals and spring-loaded terminals. Due to their robust design, PCB terminal blocks ensure a durable and stable electrical connection, which in turn is essential for the proper functioning of circuits.