PCB Terminal Blocks
![745-3157 WAGO PCB Terminal Blocks](/de/images/68f/9319544225822/95x95/leiterplattenklemme-7-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3157.webp)
![745-3158 WAGO PCB Terminal Blocks](/de/images/68f/9319544225822/95x95/leiterplattenklemme-8-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3158.webp)
![745-3159 WAGO PCB Terminal Blocks](/de/images/68f/9319544225822/95x95/leiterplattenklemme-9-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3159.webp)
![745-3160 WAGO PCB Terminal Blocks](/de/images/68f/9319544225822/95x95/leiterplattenklemme-10-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3160.webp)
![745-3161 WAGO PCB Terminal Blocks](/de/images/68f/9319544225822/95x95/leiterplattenklemme-11-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3161.webp)
![745-3162 WAGO PCB Terminal Blocks](/de/images/68f/9319544225822/95x95/leiterplattenklemme-12-polig-rm-7-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3162.webp)
![745-3202 WAGO PCB Terminal Blocks](/de/images/821/9319545503774/95x95/leiterplattenklemme-2-polig-rm-10-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3202.webp)
![745-3203 WAGO PCB Terminal Blocks](/de/images/821/9319545503774/95x95/leiterplattenklemme-3-polig-rm-10-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3203.webp)
![745-3204 WAGO PCB Terminal Blocks](/de/images/821/9319545503774/95x95/leiterplattenklemme-4-polig-rm-10-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3204.webp)
![745-3205 WAGO PCB Terminal Blocks](/de/images/821/9319545503774/95x95/leiterplattenklemme-5-polig-rm-10-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3205.webp)
![745-3206 WAGO PCB Terminal Blocks](/de/images/821/9319545503774/95x95/leiterplattenklemme-6-polig-rm-10-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3206.webp)
![745-3207 WAGO PCB Terminal Blocks](/de/images/821/9319545503774/95x95/leiterplattenklemme-7-polig-rm-10-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3207.webp)
![745-3208 WAGO PCB Terminal Blocks](/de/images/821/9319545503774/95x95/leiterplattenklemme-8-polig-rm-10-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3208.webp)
![745-3209 WAGO PCB Terminal Blocks](/de/images/821/9319545503774/95x95/leiterplattenklemme-9-polig-rm-10-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3209.webp)
![745-3210 WAGO PCB Terminal Blocks](/de/images/821/9319545503774/95x95/leiterplattenklemme-10-polig-rm-10-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3210.webp)
![745-3211 WAGO PCB Terminal Blocks](/de/images/821/9319545503774/95x95/leiterplattenklemme-11-polig-rm-10-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3211.webp)
![745-3212 WAGO PCB Terminal Blocks](/de/images/821/9319545503774/95x95/leiterplattenklemme-12-polig-rm-10-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3212.webp)
![745-3252 WAGO PCB Terminal Blocks](/de/images/aaf/9319546781726/95x95/leiterplattenklemme-2-polig-rm-12-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3252.webp)
![745-3253 WAGO PCB Terminal Blocks](/de/images/aaf/9319546781726/95x95/leiterplattenklemme-3-polig-rm-12-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3253.webp)
![745-3254 WAGO PCB Terminal Blocks](/de/images/aaf/9319546781726/95x95/leiterplattenklemme-4-polig-rm-12-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3254.webp)
Efficient connection: PCB terminal blocks for secure connection
PCB terminal blocks are small components that allow wires or cables to be securely connected to printed circuit boards. They provide a reliable and releasable connection, making it easier to connect and disconnect components. Typically, they consist of an insulating body and one or more metal contacts. They are available in various sizes and shapes to meet different requirements in electronic devices.
Primarily, a distinction is made between screw terminals and spring-loaded terminals. Due to their robust design, PCB terminal blocks ensure a durable and stable electrical connection, which in turn is essential for the proper functioning of circuits.