PCB Terminal Blocks
![745-3255 WAGO PCB Terminal Blocks](/de/images/aaf/9319546781726/95x95/leiterplattenklemme-5-polig-rm-12-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3255.webp)
![745-3256 WAGO PCB Terminal Blocks](/de/images/aaf/9319546781726/95x95/leiterplattenklemme-6-polig-rm-12-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3256.webp)
![745-3258 WAGO PCB Terminal Blocks](/de/images/aaf/9319546781726/95x95/leiterplattenklemme-8-polig-rm-12-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3258.webp)
![745-3261 WAGO PCB Terminal Blocks](/de/images/aaf/9319546781726/95x95/leiterplattenklemme-11-polig-rm-12-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3261.webp)
![745-352 WAGO PCB Terminal Blocks](/de/images/03a/9319548092446/95x95/leiterplattenklemme-2-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-352.webp)
![745-352/005-000 WAGO PCB Terminal Blocks](/de/images/03a/9319548092446/95x95/leiterplattenklemme-2-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-352-005-000.webp)
![745-353 WAGO PCB Terminal Blocks](/de/images/03a/9319548092446/95x95/leiterplattenklemme-3-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-353.webp)
![745-354 WAGO PCB Terminal Blocks](/de/images/03a/9319548092446/95x95/leiterplattenklemme-4-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-354.webp)
![745-354/005-000 WAGO PCB Terminal Blocks](/de/images/03a/9319548092446/95x95/leiterplattenklemme-4-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-354-005-000.webp)
![745-355 WAGO PCB Terminal Blocks](/de/images/03a/9319548092446/95x95/leiterplattenklemme-5-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-355.webp)
![745-356 WAGO PCB Terminal Blocks](/de/images/03a/9319548092446/95x95/leiterplattenklemme-6-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-356.webp)
![745-357 WAGO PCB Terminal Blocks](/de/images/03a/9319548092446/95x95/leiterplattenklemme-7-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-357.webp)
![745-358 WAGO PCB Terminal Blocks](/de/images/03a/9319548092446/95x95/leiterplattenklemme-8-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-358.webp)
![745-359 WAGO PCB Terminal Blocks](/de/images/03a/9319548092446/95x95/leiterplattenklemme-9-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-359.webp)
![745-360 WAGO PCB Terminal Blocks](/de/images/03a/9319548092446/95x95/leiterplattenklemme-10-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-360.webp)
![745-362 WAGO PCB Terminal Blocks](/de/images/03a/9319548092446/95x95/leiterplattenklemme-12-polig-rm-10-mm-0-2-6-0-mm-41-a-kaefigklemme-grau-745-362.webp)
![745-3801 WAGO PCB Terminal Blocks](/de/images/78a/9319549763614/95x95/leiterplattenklemme-1-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3801.webp)
![745-3803 WAGO PCB Terminal Blocks](/de/images/78a/9319549763614/95x95/leiterplattenklemme-1-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-hellgrau-745-3803.webp)
![745-3803/999-950 WAGO PCB Terminal Blocks](/de/images/78a/9319549763614/95x95/leiterplattenklemme-1-polig-rm-5-mm-0-08-4-0-mm-27-a-kaefigklemme-hellgrau-745-3803-999-950.webp)
![745-3804 WAGO PCB Terminal Blocks](/de/images/78a/9319549763614/95x95/leiterplattenklemme-1-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-blau-745-3804.webp)
Efficient connection: PCB terminal blocks for secure connection
PCB terminal blocks are small components that allow wires or cables to be securely connected to printed circuit boards. They provide a reliable and releasable connection, making it easier to connect and disconnect components. Typically, they consist of an insulating body and one or more metal contacts. They are available in various sizes and shapes to meet different requirements in electronic devices.
Primarily, a distinction is made between screw terminals and spring-loaded terminals. Due to their robust design, PCB terminal blocks ensure a durable and stable electrical connection, which in turn is essential for the proper functioning of circuits.