PCB Terminal Blocks
![2086-1227/300-000/997-607 WAGO PCB Terminal Blocks](/de/images/199/2086-1227300-000a/95x95/leiterplattenklemme-7-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1227-300-000-997-607.webp)
![2086-1108 WAGO PCB Terminal Blocks](/de/images/f5a/2086-1108a/95x95/leiterplattenklemme-8-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1108.webp)
![2086-1128 WAGO PCB Terminal Blocks](/de/images/d23/2086-1128a/95x95/leiterplattenklemme-8-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1128.webp)
![2086-1208 WAGO PCB Terminal Blocks](/de/images/a2b/2086-1208a/95x95/leiterplattenklemme-8-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1208.webp)
![2086-1208/997-607 WAGO PCB Terminal Blocks](/de/images/a2b/2086-1208a/95x95/leiterplattenklemme-8-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1208-997-607.webp)
![2086-1228 WAGO PCB Terminal Blocks](/de/images/fa6/2086-1228a/95x95/leiterplattenklemme-8-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1228.webp)
![2086-1228/997-607 WAGO PCB Terminal Blocks](/de/images/fa6/2086-1228a/95x95/leiterplattenklemme-8-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1228-997-607.webp)
![2086-1108/300-000 WAGO PCB Terminal Blocks](/de/images/8a3/2086-1108300-000a/95x95/leiterplattenklemme-8-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1108-300-000.webp)
![2086-1128/300-000 WAGO PCB Terminal Blocks](/de/images/f7c/2086-1128300-000a/95x95/leiterplattenklemme-8-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1128-300-000.webp)
![2086-1208/300-000 WAGO PCB Terminal Blocks](/de/images/05a/2086-1208300-000a/95x95/leiterplattenklemme-8-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1208-300-000.webp)
![2086-1208/300-000/997-607 WAGO PCB Terminal Blocks](/de/images/05a/2086-1208300-000a/95x95/leiterplattenklemme-8-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1208-300-000-997-607.webp)
![2086-1228/300-000 WAGO PCB Terminal Blocks](/de/images/2ec/2086-1228300-000a/95x95/leiterplattenklemme-8-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1228-300-000.webp)
![2086-1228/300-000/997-607 WAGO PCB Terminal Blocks](/de/images/2ec/2086-1228300-000a/95x95/leiterplattenklemme-8-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1228-300-000-997-607.webp)
![2086-1109 WAGO PCB Terminal Blocks](/de/images/91c/2086-1109a/95x95/leiterplattenklemme-9-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1109.webp)
![2086-1129 WAGO PCB Terminal Blocks](/de/images/2be/2086-1129a/95x95/leiterplattenklemme-9-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1129.webp)
![2086-1209 WAGO PCB Terminal Blocks](/de/images/ef5/2086-1209a/95x95/leiterplattenklemme-9-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1209.webp)
![2086-1229 WAGO PCB Terminal Blocks](/de/images/960/2086-1229a/95x95/leiterplattenklemme-9-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1229.webp)
![2086-1109/300-000 WAGO PCB Terminal Blocks](/de/images/c3f/2086-1109300-000a/95x95/leiterplattenklemme-9-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1109-300-000.webp)
![2086-1129/300-000 WAGO PCB Terminal Blocks](/de/images/954/2086-1129300-000a/95x95/leiterplattenklemme-9-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1129-300-000.webp)
![2086-1209/300-000 WAGO PCB Terminal Blocks](/de/images/973/2086-1209300-000a/95x95/leiterplattenklemme-9-polig-rm-3-5-mm-0-14-1-5-mm-17-5-a-push-in-kaefigklemme-schwarz-2086-1209-300-000.webp)
Efficient connection: PCB terminal blocks for secure connection
PCB terminal blocks are small components that allow wires or cables to be securely connected to printed circuit boards. They provide a reliable and releasable connection, making it easier to connect and disconnect components. Typically, they consist of an insulating body and one or more metal contacts. They are available in various sizes and shapes to meet different requirements in electronic devices.
Primarily, a distinction is made between screw terminals and spring-loaded terminals. Due to their robust design, PCB terminal blocks ensure a durable and stable electrical connection, which in turn is essential for the proper functioning of circuits.