PCB Terminal Blocks
![250-704/000-023 WAGO PCB Terminal Blocks](/de/images/bed/250-702-000-023/95x95/leiterplattenklemme-8-polig-rm-5-mm-0-5-1-5-mm-10-a-push-in-kaefigklemme-gruen-250-704-000-023.webp)
![250-411/000-009 WAGO PCB Terminal Blocks](/de/images/8c0/250-404-000-050/95x95/leiterplattenklemme-11-polig-rm-2-5-mm-0-14-0-5-mm-4-a-push-in-kaefigklemme-lichtgrau-250-411-000-009.webp)
![250-314 WAGO PCB Terminal Blocks](/de/images/5a3/250-314/95x95/leiterplattenklemme-14-polig-rm-2-5-mm-0-14-0-5-mm-4-a-push-in-kaefigklemme-grau-250-314.webp)
![250-416/000-012 WAGO PCB Terminal Blocks](/de/images/8c0/250-404-000-050/95x95/leiterplattenklemme-16-polig-rm-2-5-mm-0-14-0-5-mm-4-a-push-in-kaefigklemme-orange-250-416-000-012.webp)
![250-417 WAGO PCB Terminal Blocks](/de/images/8c0/250-404-000-050/95x95/leiterplattenklemme-17-polig-rm-2-5-mm-0-14-0-5-mm-4-a-push-in-kaefigklemme-grau-250-417.webp)
![250-319 WAGO PCB Terminal Blocks](/de/images/5a3/250-314/95x95/leiterplattenklemme-19-polig-rm-2-5-mm-0-14-0-5-mm-4-a-push-in-kaefigklemme-grau-250-319.webp)
![250-320 WAGO PCB Terminal Blocks](/de/images/5a3/250-314/95x95/leiterplattenklemme-20-polig-rm-2-5-mm-0-14-0-5-mm-4-a-push-in-kaefigklemme-grau-250-320.webp)
![250-321 WAGO PCB Terminal Blocks](/de/images/5a3/250-314/95x95/leiterplattenklemme-21-polig-rm-2-5-mm-0-14-0-5-mm-4-a-push-in-kaefigklemme-grau-250-321.webp)
![250-322 WAGO PCB Terminal Blocks](/de/images/5a3/250-314/95x95/leiterplattenklemme-22-polig-rm-2-5-mm-0-14-0-5-mm-4-a-push-in-kaefigklemme-grau-250-322.webp)
![250-422 WAGO PCB Terminal Blocks](/de/images/8c0/250-404-000-050/95x95/leiterplattenklemme-22-polig-rm-2-5-mm-0-14-0-5-mm-4-a-push-in-kaefigklemme-grau-250-422.webp)
![250-323 WAGO PCB Terminal Blocks](/de/images/5a3/250-314/95x95/leiterplattenklemme-23-polig-rm-2-5-mm-0-14-0-5-mm-4-a-push-in-kaefigklemme-grau-250-323.webp)
![250-324 WAGO PCB Terminal Blocks](/de/images/5a3/250-314/95x95/leiterplattenklemme-24-polig-rm-2-5-mm-0-14-0-5-mm-4-a-push-in-kaefigklemme-grau-250-324.webp)
![250-424/000-012 WAGO PCB Terminal Blocks](/de/images/8c0/250-404-000-050/95x95/leiterplattenklemme-24-polig-rm-2-5-mm-0-14-0-5-mm-4-a-push-in-kaefigklemme-orange-250-424-000-012.webp)
![250-404/000-050 WAGO PCB Terminal Blocks](/de/images/8c0/250-404-000-050/95x95/leiterplattenklemme-4-polig-rm-2-5-mm-0-14-0-5-mm-4-a-push-in-kaefigklemme-weiss-250-404-000-050.webp)
![250-1417 WAGO PCB Terminal Blocks](/de/images/8c0/250-404-000-050/95x95/leiterplattenklemme-17-polig-rm-2-54-mm-0-14-0-5-mm-4-a-push-in-kaefigklemme-grau-250-1417.webp)
![250-1419 WAGO PCB Terminal Blocks](/de/images/8c0/250-404-000-050/95x95/leiterplattenklemme-19-polig-rm-2-54-mm-0-14-0-5-mm-4-a-push-in-kaefigklemme-grau-250-1419.webp)
![250-1423 WAGO PCB Terminal Blocks](/de/images/8c0/250-404-000-050/95x95/leiterplattenklemme-23-polig-rm-2-54-mm-0-14-0-5-mm-4-a-push-in-kaefigklemme-grau-250-1423.webp)
![250-1424 WAGO PCB Terminal Blocks](/de/images/8c0/250-404-000-050/95x95/leiterplattenklemme-24-polig-rm-2-54-mm-0-14-0-5-mm-4-a-push-in-kaefigklemme-grau-250-1424.webp)
![250-111/000-006 WAGO PCB Terminal Blocks](/de/images/1ec/250-111-000-006/95x95/leiterplattenklemme-11-polig-rm-3-5-mm-0-2-1-5-mm-8-a-push-in-kaefigklemme-blau-250-111-000-006.webp)
![250-211/000-006 WAGO PCB Terminal Blocks](/de/images/c5c/250-211000-006/95x95/leiterplattenklemme-11-polig-rm-3-5-mm-0-2-1-5-mm-8-a-push-in-kaefigklemme-blau-250-211-000-006.webp)
Efficient connection: PCB terminal blocks for secure connection
PCB terminal blocks are small components that allow wires or cables to be securely connected to printed circuit boards. They provide a reliable and releasable connection, making it easier to connect and disconnect components. Typically, they consist of an insulating body and one or more metal contacts. They are available in various sizes and shapes to meet different requirements in electronic devices.
Primarily, a distinction is made between screw terminals and spring-loaded terminals. Due to their robust design, PCB terminal blocks ensure a durable and stable electrical connection, which in turn is essential for the proper functioning of circuits.