PCB Terminal Blocks
![2626-1353 WAGO PCB Terminal Blocks](/de/images/f28/2626-1360/95x95/leiterplattenklemme-3-polig-rm-12-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-1353.webp)
![2626-3353 WAGO PCB Terminal Blocks](/de/images/3dd/2626-3352/95x95/leiterplattenklemme-3-polig-rm-12-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-3353.webp)
![2626-1354 WAGO PCB Terminal Blocks](/de/images/f28/2626-1360/95x95/leiterplattenklemme-4-polig-rm-12-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-1354.webp)
![2626-3354 WAGO PCB Terminal Blocks](/de/images/3dd/2626-3352/95x95/leiterplattenklemme-4-polig-rm-12-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-3354.webp)
![2626-1355 WAGO PCB Terminal Blocks](/de/images/f28/2626-1360/95x95/leiterplattenklemme-5-polig-rm-12-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-1355.webp)
![2626-3355 WAGO PCB Terminal Blocks](/de/images/3dd/2626-3352/95x95/leiterplattenklemme-5-polig-rm-12-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-3355.webp)
![2626-1356 WAGO PCB Terminal Blocks](/de/images/f28/2626-1360/95x95/leiterplattenklemme-6-polig-rm-12-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-1356.webp)
![2626-3356 WAGO PCB Terminal Blocks](/de/images/3dd/2626-3352/95x95/leiterplattenklemme-6-polig-rm-12-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-3356.webp)
![2626-1357 WAGO PCB Terminal Blocks](/de/images/f28/2626-1360/95x95/leiterplattenklemme-7-polig-rm-12-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-1357.webp)
![2626-3357 WAGO PCB Terminal Blocks](/de/images/3dd/2626-3352/95x95/leiterplattenklemme-7-polig-rm-12-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-3357.webp)
![2626-1358 WAGO PCB Terminal Blocks](/de/images/f28/2626-1360/95x95/leiterplattenklemme-8-polig-rm-12-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-1358.webp)
![2626-3358 WAGO PCB Terminal Blocks](/de/images/3dd/2626-3352/95x95/leiterplattenklemme-8-polig-rm-12-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-3358.webp)
![2626-1359 WAGO PCB Terminal Blocks](/de/images/f28/2626-1360/95x95/leiterplattenklemme-9-polig-rm-12-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-1359.webp)
![2626-3359 WAGO PCB Terminal Blocks](/de/images/3dd/2626-3352/95x95/leiterplattenklemme-9-polig-rm-12-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-3359.webp)
![2626-3452 WAGO PCB Terminal Blocks](/de/images/3dd/2626-3352/95x95/leiterplattenklemme-2-polig-rm-15-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-3452.webp)
![2626-1101/000-006 WAGO PCB Terminal Blocks](/de/images/312/2626-1101-000-005/95x95/leiterplattenklemme-1-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-blau-2626-1101-000-006.webp)
![2626-3101/000-006 WAGO PCB Terminal Blocks](/de/images/d53/2626-3101-000-004/95x95/leiterplattenklemme-1-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-blau-2626-3101-000-006.webp)
![2626-3101/000-014 WAGO PCB Terminal Blocks](/de/images/d53/2626-3101-000-004/95x95/leiterplattenklemme-1-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-braun-2626-3101-000-014.webp)
![2626-3101/000-023 WAGO PCB Terminal Blocks](/de/images/d53/2626-3101-000-004/95x95/leiterplattenklemme-1-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-gruen-2626-3101-000-023.webp)
![2626-3101/000-016 WAGO PCB Terminal Blocks](/de/images/d53/2626-3101-000-004/95x95/leiterplattenklemme-1-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-gruen-gelb-2626-3101-000-016.webp)
Efficient connection: PCB terminal blocks for secure connection
PCB terminal blocks are small components that allow wires or cables to be securely connected to printed circuit boards. They provide a reliable and releasable connection, making it easier to connect and disconnect components. Typically, they consist of an insulating body and one or more metal contacts. They are available in various sizes and shapes to meet different requirements in electronic devices.
Primarily, a distinction is made between screw terminals and spring-loaded terminals. Due to their robust design, PCB terminal blocks ensure a durable and stable electrical connection, which in turn is essential for the proper functioning of circuits.