PCB Terminal Blocks
![2626-1101/000-005 WAGO PCB Terminal Blocks](/de/images/312/2626-1101-000-005/95x95/leiterplattenklemme-1-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-rot-2626-1101-000-005.webp)
![2626-3101/000-005 WAGO PCB Terminal Blocks](/de/images/d53/2626-3101-000-004/95x95/leiterplattenklemme-1-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-rot-2626-3101-000-005.webp)
![2626-3101/000-004 WAGO PCB Terminal Blocks](/de/images/d53/2626-3101-000-004/95x95/leiterplattenklemme-1-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-schwarz-2626-3101-000-004.webp)
![2626-3101/000-024 WAGO PCB Terminal Blocks](/de/images/d53/2626-3101-000-004/95x95/leiterplattenklemme-1-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-violett-2626-3101-000-024.webp)
![2626-3101/000-050 WAGO PCB Terminal Blocks](/de/images/d53/2626-3101-000-004/95x95/leiterplattenklemme-1-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-weiss-2626-3101-000-050.webp)
![2626-3102/020-006 WAGO PCB Terminal Blocks](/de/images/985/2626-3102/95x95/leiterplattenklemme-2-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-blau-2626-3102-020-006.webp)
![2626-3102 WAGO PCB Terminal Blocks](/de/images/985/2626-3102/95x95/leiterplattenklemme-2-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-3102.webp)
![2626-3102/020-023 WAGO PCB Terminal Blocks](/de/images/985/2626-3102/95x95/leiterplattenklemme-2-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-gruen-2626-3102-020-023.webp)
![2626-3102/020-005 WAGO PCB Terminal Blocks](/de/images/985/2626-3102/95x95/leiterplattenklemme-2-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-rot-2626-3102-020-005.webp)
![2626-1102/020-004 WAGO PCB Terminal Blocks](/de/images/688/2626-1102-020-004/95x95/leiterplattenklemme-2-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-schwarz-2626-1102-020-004.webp)
![2626-3103 WAGO PCB Terminal Blocks](/de/images/985/2626-3102/95x95/leiterplattenklemme-3-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-3103.webp)
![2626-1103/020-004 WAGO PCB Terminal Blocks](/de/images/688/2626-1102-020-004/95x95/leiterplattenklemme-3-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-schwarz-2626-1103-020-004.webp)
![2626-3104 WAGO PCB Terminal Blocks](/de/images/985/2626-3102/95x95/leiterplattenklemme-4-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-3104.webp)
![2626-3104/020-023 WAGO PCB Terminal Blocks](/de/images/985/2626-3102/95x95/leiterplattenklemme-4-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-gruen-2626-3104-020-023.webp)
![2626-1104/020-004 WAGO PCB Terminal Blocks](/de/images/688/2626-1102-020-004/95x95/leiterplattenklemme-4-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-schwarz-2626-1104-020-004.webp)
![2626-3105 WAGO PCB Terminal Blocks](/de/images/985/2626-3102/95x95/leiterplattenklemme-5-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-grau-2626-3105.webp)
![2626-1105/020-004 WAGO PCB Terminal Blocks](/de/images/688/2626-1102-020-004/95x95/leiterplattenklemme-5-polig-rm-7-5-mm-0-2-10-mm-48-a-push-in-kaefigklemme-schwarz-2626-1105-020-004.webp)
![2636-3101/000-006 WAGO PCB Terminal Blocks](/de/images/5cd/2636-3101-000-004/95x95/leiterplattenklemme-1-polig-rm-10-mm-0-75-16-mm-76-a-push-in-kaefigklemme-blau-2636-3101-000-006.webp)
![2636-1101/000-014 WAGO PCB Terminal Blocks](/de/images/c08/2636-1101-000-004/95x95/leiterplattenklemme-1-polig-rm-10-mm-0-75-16-mm-76-a-push-in-kaefigklemme-braun-2636-1101-000-014.webp)
![2636-3101/000-023 WAGO PCB Terminal Blocks](/de/images/5cd/2636-3101-000-004/95x95/leiterplattenklemme-1-polig-rm-10-mm-0-75-16-mm-76-a-push-in-kaefigklemme-gruen-2636-3101-000-023.webp)
Efficient connection: PCB terminal blocks for secure connection
PCB terminal blocks are small components that allow wires or cables to be securely connected to printed circuit boards. They provide a reliable and releasable connection, making it easier to connect and disconnect components. Typically, they consist of an insulating body and one or more metal contacts. They are available in various sizes and shapes to meet different requirements in electronic devices.
Primarily, a distinction is made between screw terminals and spring-loaded terminals. Due to their robust design, PCB terminal blocks ensure a durable and stable electrical connection, which in turn is essential for the proper functioning of circuits.