PCB Terminal Blocks
![739-102/000-004 WAGO PCB Terminal Blocks](/de/images/190/739102000004/95x95/leiterplattenklemme-2-polig-rm-5-mm-0-08-2-5-mm-24-a-kaefigklemme-schwarz-739-102-000-004.webp)
![739-103/000-004 WAGO PCB Terminal Blocks](/de/images/190/739102000004/95x95/leiterplattenklemme-3-polig-rm-5-mm-0-08-2-5-mm-24-a-kaefigklemme-schwarz-739-103-000-004.webp)
![739-105/000-023 WAGO PCB Terminal Blocks](/de/images/190/739102000004/95x95/leiterplattenklemme-5-polig-rm-5-mm-0-08-2-5-mm-24-a-kaefigklemme-gruen-739-105-000-023.webp)
![739-114 WAGO PCB Terminal Blocks](/de/images/190/739102000004/95x95/leiterplattenklemme-14-polig-rm-5-mm-0-08-2-5-mm-24-a-kaefigklemme-grau-739-114.webp)
![739-114/000-004 WAGO PCB Terminal Blocks](/de/images/190/739102000004/95x95/leiterplattenklemme-14-polig-rm-5-mm-0-08-2-5-mm-24-a-kaefigklemme-schwarz-739-114-000-004.webp)
![739-117/000-005 WAGO PCB Terminal Blocks](/de/images/190/739102000004/95x95/leiterplattenklemme-17-polig-rm-5-mm-0-08-2-5-mm-24-a-kaefigklemme-rot-739-117-000-005.webp)
![739-117/000-009 WAGO PCB Terminal Blocks](/de/images/190/739102000004/95x95/leiterplattenklemme-17-polig-rm-5-mm-0-08-2-5-mm-24-a-kaefigklemme-grau-739-117-000-009.webp)
![739-118 WAGO PCB Terminal Blocks](/de/images/190/739102000004/95x95/leiterplattenklemme-18-polig-rm-5-mm-0-08-2-5-mm-24-a-kaefigklemme-grau-739-118.webp)
![740-112/000-006 WAGO PCB Terminal Blocks](/de/images/fb7/740112000006/95x95/leiterplattenklemme-12-polig-rm-5-mm-0-08-2-5-mm-16-a-kaefigklemme-blau-740-112-000-006.webp)
![741-134 WAGO PCB Terminal Blocks](/de/images/53c/741134/95x95/leiterplattenklemme-4-polig-rm-5-mm-0-08-2-5-mm-16-a-kaefigklemme-grau-741-134.webp)
![741-309 WAGO PCB Terminal Blocks](/de/images/ebf/741309/95x95/leiterplattenklemme-9-polig-rm-7-5-mm-0-08-2-5-mm-16-a-kaefigklemme-grau-741-309.webp)
![741-329 WAGO PCB Terminal Blocks](/de/images/eda/741329/95x95/leiterplattenklemme-9-polig-rm-7-5-mm-0-08-2-5-mm-16-a-kaefigklemme-grau-741-329.webp)
![741-330 WAGO PCB Terminal Blocks](/de/images/eda/741329/95x95/leiterplattenklemme-10-polig-rm-7-5-mm-0-08-2-5-mm-16-a-kaefigklemme-grau-741-330.webp)
![741-429 WAGO PCB Terminal Blocks](/de/images/440/741429/95x95/leiterplattenklemme-9-polig-rm-7-62-mm-0-08-2-5-mm-16-a-kaefigklemme-orange-741-429.webp)
![741-522 WAGO PCB Terminal Blocks](/de/images/e7f/741522/95x95/leiterplattenklemme-2-polig-rm-10-mm-0-08-2-5-mm-16-a-kaefigklemme-grau-741-522.webp)
![741-527 WAGO PCB Terminal Blocks](/de/images/e7f/741522/95x95/leiterplattenklemme-7-polig-rm-10-mm-0-08-2-5-mm-16-a-kaefigklemme-grau-741-527.webp)
![741-607 WAGO PCB Terminal Blocks](/de/images/3e3/741607/95x95/leiterplattenklemme-7-polig-rm-10-16-mm-0-08-2-5-mm-16-a-kaefigklemme-orange-741-607.webp)
![741-627 WAGO PCB Terminal Blocks](/de/images/d78/741627/95x95/leiterplattenklemme-7-polig-rm-10-16-mm-0-08-2-5-mm-16-a-kaefigklemme-orange-741-627.webp)
![744-303/364-000 WAGO PCB Terminal Blocks](/de/images/afb/744303364000/95x95/leiterplattenklemme-3-polig-rm-3-5-mm-0-5-1-5-mm-3-a-push-in-weiss-744-303-364-000.webp)
![744-304/364-000 WAGO PCB Terminal Blocks](/de/images/afb/744303364000/95x95/leiterplattenklemme-4-polig-rm-3-5-mm-0-5-1-5-mm-3-a-push-in-weiss-744-304-364-000.webp)
Efficient connection: PCB terminal blocks for secure connection
PCB terminal blocks are small components that allow wires or cables to be securely connected to printed circuit boards. They provide a reliable and releasable connection, making it easier to connect and disconnect components. Typically, they consist of an insulating body and one or more metal contacts. They are available in various sizes and shapes to meet different requirements in electronic devices.
Primarily, a distinction is made between screw terminals and spring-loaded terminals. Due to their robust design, PCB terminal blocks ensure a durable and stable electrical connection, which in turn is essential for the proper functioning of circuits.