PCB Terminal Blocks
![744-306/364-000 WAGO PCB Terminal Blocks](/de/images/afb/744303364000/95x95/leiterplattenklemme-6-polig-rm-3-5-mm-0-5-1-5-mm-3-a-push-in-weiss-744-306-364-000.webp)
![744-307/364-000 WAGO PCB Terminal Blocks](/de/images/afb/744303364000/95x95/leiterplattenklemme-7-polig-rm-3-5-mm-0-5-1-5-mm-3-a-push-in-weiss-744-307-364-000.webp)
![744-308/364-000 WAGO PCB Terminal Blocks](/de/images/afb/744303364000/95x95/leiterplattenklemme-8-polig-rm-3-5-mm-0-5-1-5-mm-3-a-push-in-weiss-744-308-364-000.webp)
![744-310/364-000 WAGO PCB Terminal Blocks](/de/images/afb/744303364000/95x95/leiterplattenklemme-10-polig-rm-3-5-mm-0-5-1-5-mm-3-a-push-in-weiss-744-310-364-000.webp)
![744-392/000-007 WAGO PCB Terminal Blocks](/de/images/438/744392000007/95x95/leiterplattenklemme-2-polig-rm-3-5-mm-0-5-1-5-mm-3-a-push-in-grau-744-392-000-007.webp)
![744-392/364-000 WAGO PCB Terminal Blocks](/de/images/afb/744303364000/95x95/leiterplattenklemme-2-polig-rm-3-5-mm-0-5-1-5-mm-3-a-push-in-weiss-744-392-364-000.webp)
![745-111 WAGO PCB Terminal Blocks](/de/images/86a/745111/95x95/leiterplattenklemme-11-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-111.webp)
![745-1354/000-009/999-950 WAGO PCB Terminal Blocks](/de/images/2c9/7451354000009999950/95x95/leiterplattenklemme-4-polig-rm-10-mm-0-08-4-0-mm-31-a-kaefigklemme-grau-745-1354-000-009-999-950.webp)
![745-3107 WAGO PCB Terminal Blocks](/de/images/4d1/7453107/95x95/leiterplattenklemme-7-polig-rm-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3107.webp)
![745-3257 WAGO PCB Terminal Blocks](/de/images/515/7453257/95x95/leiterplattenklemme-7-polig-rm-12-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3257.webp)
![745-3259 WAGO PCB Terminal Blocks](/de/images/515/7453257/95x95/leiterplattenklemme-9-polig-rm-12-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3259.webp)
![745-3260 WAGO PCB Terminal Blocks](/de/images/515/7453257/95x95/leiterplattenklemme-10-polig-rm-12-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3260.webp)
![745-3262 WAGO PCB Terminal Blocks](/de/images/515/7453257/95x95/leiterplattenklemme-12-polig-rm-12-5-mm-0-08-4-0-mm-32-a-kaefigklemme-grau-745-3262.webp)
![804-309/000-008 WAGO PCB Terminal Blocks](/de/images/6a1/804309000008/95x95/leiterplattenklemme-9-polig-rm-7-5-mm-0-25-2-5-mm-24-a-kaefigklemme-grau-804-309-000-008.webp)
![1548376 Phoenix Contact PCB Terminal Blocks](/de/images/c56/1548376/95x95/leiterplattenklemme-2-polig-rm-3-5-mm-1-5-mm-16-a-push-in-federanschluss-1548376.webp)
![1548365 Phoenix Contact PCB Terminal Blocks](/de/images/2a2/1548365/95x95/leiterplattenklemme-2-polig-rm-5-mm-1-5-mm-16-a-push-in-federanschluss-orange-1548365.webp)
![1548131 Phoenix Contact PCB Terminal Blocks](/de/images/537/1548131/95x95/leiterplattenklemme-3-polig-rm-5-08-mm-1-5-mm-17-5-a-schraubanschluss-gruen-1548131.webp)
![1548393 Phoenix Contact PCB Terminal Blocks](/de/images/1cb/1548393/95x95/leiterplattenklemme-3-polig-rm-3-5-mm-1-5-mm-16-a-push-in-federanschluss-1548393.webp)
![1548363 Phoenix Contact PCB Terminal Blocks](/de/images/e4b/1548363/95x95/leiterplattenklemme-3-polig-rm-5-mm-2-5-mm-24-a-push-in-federanschluss-1548363.webp)
![1548130 Phoenix Contact PCB Terminal Blocks](/de/images/321/1548130/95x95/leiterplattenklemme-2-polig-rm-5-08-mm-1-5-mm-17-5-a-schraubanschluss-gruen-1548130.webp)
Efficient connection: PCB terminal blocks for secure connection
PCB terminal blocks are small components that allow wires or cables to be securely connected to printed circuit boards. They provide a reliable and releasable connection, making it easier to connect and disconnect components. Typically, they consist of an insulating body and one or more metal contacts. They are available in various sizes and shapes to meet different requirements in electronic devices.
Primarily, a distinction is made between screw terminals and spring-loaded terminals. Due to their robust design, PCB terminal blocks ensure a durable and stable electrical connection, which in turn is essential for the proper functioning of circuits.