General Purpose Enclosures
![ABS enclosure, (L x W x H) 160 x 120 x 90 mm, light gray (RAL 7035), IP66, 5U330800](/en/images/da3/5U330800-1/95x95/abs-enclosure-l-x-w-x-h-160-x-120-x-90-mm-light-gray-ral-7035-ip66-5u330800.png)
![ABS enclosure, (L x W x H) 160 x 80 x 55 mm, gray, IP66, 03220000.H](/en/images/afb/03220000H-1/95x95/abs-enclosure-l-x-w-x-h-160-x-80-x-55-mm-gray-ip66-03220000-h.png)
![ABS enclosure, (L x W x H) 26.45 x 14.6 x 12.5 mm, black, IP54, 4U32030202006](/en/images/137/4U32030202006-1/95x95/abs-enclosure-l-x-w-x-h-26-45-x-14-6-x-12-5-mm-black-ip54-4u32030202006.png)
![ABS enclosure, (L x W x H) 49.7 x 40.2 x 20.8 mm, black, IP54, 4U32070402006](/en/images/fd3/4U32070402006-1/95x95/abs-enclosure-l-x-w-x-h-49-7-x-40-2-x-20-8-mm-black-ip54-4u32070402006.png)
![ABS handheld enclosure, (L x W x H) 97.85 x 60 x 18.9 mm, black, IP53, 4U34100602005](/en/images/728/4U34100602005-1/95x95/abs-handheld-enclosure-l-x-w-x-h-97-85-x-60-x-18-9-mm-black-ip53-4u34100602005.png)
![ABS handheld enclosure, (L x W x H) 141.6 x 68.65 x 25 mm, light gray, IP20, 4U34140703011](/en/images/0bc/4U34140703011-1/95x95/abs-handheld-enclosure-l-x-w-x-h-141-6-x-68-65-x-25-mm-light-gray-ip20-4u34140703011.png)
![ABS handheld enclosure, (L x W x H) 151 x 93.05 x 25.4 mm, black, IP53, 4U34150903005](/en/images/345/4U34150903005-1/95x95/abs-handheld-enclosure-l-x-w-x-h-151-x-93-05-x-25-4-mm-black-ip53-4u34150903005.png)
![ABS handheld enclosure, (L x W x H) 184.4 x 144.15 x 23.05 mm, black, IP65, 4U34191504007](/en/images/262/4U34191504007-1/95x95/abs-handheld-enclosure-l-x-w-x-h-184-4-x-144-15-x-23-05-mm-black-ip65-4u34191504007.png)
![ABS handheld enclosure, (L x W x H) 184.4 x 144.15 x 38.35 mm, black, IP67, 4U34191504009](/en/images/262/4U34191504007-1/95x95/abs-handheld-enclosure-l-x-w-x-h-184-4-x-144-15-x-38-35-mm-black-ip67-4u34191504009.png)
![ABS enclosure, (L x W x H) 129.35 x 64.95 x 75.05 mm, light gray, IP20, 4U43130708011](/en/images/147/4U43130708011-1/95x95/abs-enclosure-l-x-w-x-h-129-35-x-64-95-x-75-05-mm-light-gray-ip20-4u43130708011.png)
![ABS enclosure, (L x W x H) 50.95 x 48.9 x 36.15 mm, light gray, IP65, 4U63050504017](/en/images/e04/4U63050504017-1/95x95/abs-enclosure-l-x-w-x-h-50-95-x-48-9-x-36-15-mm-light-gray-ip65-4u63050504017.png)
![ABS enclosure, (L x W x H) 50.95 x 48.9 x 36.15 mm, light gray, IP67, 4U63050504019](/en/images/e04/4U63050504017-1/95x95/abs-enclosure-l-x-w-x-h-50-95-x-48-9-x-36-15-mm-light-gray-ip67-4u63050504019.png)
![Polycarbonate enclosure, (L x W x H) 52 x 50 x 35 mm, light gray (RAL 7035), IP66, 5U200500](/en/images/a1e/5U200500-1/95x95/polycarbonate-enclosure-l-x-w-x-h-52-x-50-x-35-mm-light-gray-ral-7035-ip66-5u200500.png)
Buy general purpose enclosures
Small and modular enclosures are used to house electronic assemblies and protect sensitive components from mechanical and environmental influences such as dust or moisture. Depending on the designated area of application, they are made of plastic, metal or special composite materials that can provide additional shielding against electromagnetic interference.
In the electronics industry, the enclosures vary in size, colour and protection class to enable optimum integration in a wide range of applications. The use of modular enclosures makes it easier to assemble, test, transport and maintain electronic assemblies. The enclosures are therefore essential components in automation technology, telecommunications and medical technology.
Small enclosures and modular enclosures at Bürklin Elektronik
New, in stock, sustainable: In the Bürklin Elektronik online shop, the right enclosure options are just a few clicks away. Our wide range of electromechanical elements and components consists entirely of products from well-known manufacturers, so you can always be sure that you are receiving high-quality products. At Bürklin Elektronik, you also enjoy comprehensive service and advice from professionals in the industry. Simply send us an enquiry!