Tangential Blowers, diagonal fans
![QG 030-148/12](/en/images/5d6/9219918069790/95x95/qg-030-148-12.png)
![DC diagonal fan, 24 V, 127 mm, 270 m³/h, DV 5214/2 N](/en/images/88a/8833987313694/95x95/dc-diagonal-fan-24-v-127-mm-270-m-h-dv-5214-2-n.png)
![DC-tangential blowers, 12 V, 100 m³/h, QG 030](/en/images/e89/8832322142238/95x95/dc-tangential-blowers-12-v-100-m-h-qg-030.png)
![QG 030-198/14](/en/images/5d6/9219918069790/95x95/qg-030-198-14.png)
![DC diagonal fan, 24 V, 127 mm, 320 m³/h, DV 5214/2 HP](/en/images/713/EBM-PAPST_DV5214/95x95/dc-diagonal-fan-24-v-127-mm-320-m-h-dv-5214-2-hp.png)
![Fan diagonal DV 5214 N](/en/images/ca4/88B9693__1/95x95/fan-diagonal-dv-5214-n.png)
![DC diagonal fan, 48 V, 178 mm, 1050 m³/h, DV 6318/2TDH4P](/en/images/39e/8833987084318/95x95/dc-diagonal-fan-48-v-178-mm-1050-m-h-dv-6318-2tdh4p.png)
Buy tangential blowers
Cross-flow fans, often used in air conditioning and ventilation systems, are characterised by their flat, long design, which enables a uniform air flow over a wide area. The electromechanical fans are particularly suitable for applications that require low-noise operation and even air distribution.
The models are designed for different volume flows, sound pressure levels and nominal voltages to meet the specific requirements of residential, commercial or industrial applications. Their compact design also makes them ideal for installation in flat housings, such as overhead consoles.
Tangential blowers at Bürklin Elektronik
In the Bürklin Elektronik online shop, you will find various models of tangential blowers in the finely subdivided electromechanical range. Thanks to the practical presentation and numerous filter attributes, you can quickly gain a comprehensive overview of the products available from the renowned manufacturers. Do you still have questions? Our service team will be happy to advise you.