Spacer Bolts
![SMD spacer, internal thread, M1.2, 0.9 mm, brass](/en/images/0b1/SMF-A-N0092512A/95x95/smd-spacer-internal-thread-m1-2-0-9-mm-brass.png)
![SMD spacer, internal thread, M2.5, 10 mm, brass](/en/images/0b1/SMF-A-N0092512A/95x95/smd-spacer-internal-thread-m2-5-10-mm-brass.png)
![SMD spacer sleeve, internal thread, M1.2, 3.1 mm, brass](/en/images/3dc/SMF-B-N0313012A/95x95/smd-spacer-sleeve-internal-thread-m1-2-3-1-mm-brass.png)
![SMD spacer, Spacer sleeve, 2 mm, brass](/en/images/f7d/SMF-C-S0204525C/95x95/smd-spacer-spacer-sleeve-2-mm-brass.png)
![SMD spacer, internal thread, 5.5 mm, steel](/en/images/f7d/SMF-C-S0204525C/95x95/smd-spacer-internal-thread-5-5-mm-steel.png)
Buy spacer bolts online
Spacer bolts, often also called distance bolts, are mechanical components that are used for the precise positioning and fastening of components, as they create a defined distance between them. Depending on the intended use, the bolts are made from materials such as aluminum, stainless steel, brass or polyamide. Further variations result from properties such as the bolt length and thread dimensions.
Spacer bolts are mainly used in electronics and mechanical engineering to fasten circuit boards, assemblies or other components in housings. The selection of a suitable stud depends on the mechanical load, the electrical insulation requirements and the thermal management of the overall system.
Spacer bolts plus advice from Bürklin Elektronik
The ideal spacer stud is quickly found in Bürklin Elektronik's well-structured online store. Using the sophisticated filter system, you can quickly and clearly find the studs you need. Do you have any questions before placing your order or need expert advice? Simply use our contact form - the service team will take care of your request!