![Motor protection switch, 3 pole, 4 to 6.3 A, 4 kW, 6.3 A, screw connection, GV2ME10](/en/images/025/GV2ME10/95x95/motor-protection-switch-3-pole-4-to-6-3-a-4-kw-6-3-a-screw-connection-gv2me10.png)
![Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), front, for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P, GVAE11](/en/images/e2f/GVAE11/95x95/auxiliary-switch-1-form-a-n-o-1-form-b-n-c-front-for-gv2l-gv2le-gv2me-gv2p-gv2rt-gv3l-gv3p-gvae11.png)
![Control unit, TeSys U, 8-32A, 3P motor thermal magnetic protection, class 10, coil 24V DC](/en/images/e62/LUCA32BL/95x95/control-unit-tesys-u-8-32a-3p-motor-thermal-magnetic-protection-class-10-coil-24v-dc.png)
![Circuit breaker, 4 pole, C characteristic, 32 A, 500 V (DC), 440 V (AC), screw connection, DIN rail, IP20](/en/images/5f3/18732/95x95/circuit-breaker-4-pole-c-characteristic-32-a-500-v-dc-440-v-ac-screw-connection-din-rail-ip20.png)
![Circuit breaker, 2 pole, C Curve, 6 A, 277 V, DIN rail](/en/images/ed0/PB116665/95x95/circuit-breaker-2-pole-c-curve-6-a-277-v-din-rail.png)
![Circuit breaker, 3 pole, C Curve, 10 A, 277 V, DIN rail](/en/images/e34/PB116662/95x95/circuit-breaker-3-pole-c-curve-10-a-277-v-din-rail.png)
![Circuit breaker, 1 pole, C Curve, 15 A, 277 V, DIN rail](/en/images/34e/PB116664/95x95/circuit-breaker-1-pole-c-curve-15-a-277-v-din-rail.png)
![Circuit breaker, 3 pole, C Curve, 25 A, 415 V, DIN rail](/en/images/8fb/PB111751/95x95/circuit-breaker-3-pole-c-curve-25-a-415-v-din-rail.png)
![RCD block, 3 pole, 63 A, 300 mA, type A, 400 V](/en/images/960/PB104468/95x95/rcd-block-3-pole-63-a-300-ma-type-a-400-v.png)
![Microfuses 10.3 x 38 mm, 10 A, gG, 500 V (AC), DF2CN10](/en/images/806/ODADF100155/95x95/microfuses-10-3-x-38-mm-10-a-gg-500-v-ac-df2cn10.png)
![Motor protection switch, 3 pole, 2.5 to 4 A, 1 kW, 4 A, screw connection, GV2P08](/en/images/6a9/GV2P08/95x95/motor-protection-switch-3-pole-2-5-to-4-a-1-kw-4-a-screw-connection-gv2p08.png)
![Motor protection relay, 3 pole, 1.6 to 2.5 A, 2.5 A, screw connection, LRD07](/en/images/f9e/LRD07/95x95/motor-protection-relay-3-pole-1-6-to-2-5-a-2-5-a-screw-connection-lrd07.png)
![Extended control unit, LUCB, class 10, 1.25-5 A, 24 VDC, for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12BL/LU2B32BL/LU2B38BL, LUCB05BL](/en/images/a00/LUCB05Ba/95x95/extended-control-unit-lucb-class-10-1-25-5-a-24-vdc-for-power-socket-lub12-lub32-lub38-lub120-lub320-lub380-reversing-contactor-switch-lu2b12bl-lu2b32bl-lu2b38bl-lucb05bl.png)
![Extended control unit, LUCB, class 10, 4.5-18 A, 24 VDC, for power socket LUB32/LUB38/LUB320/LUB380/reversing contactor switch LU2B32BL/LU2B38BL, LUCB18BL](/en/images/217/LUCB18Ba/95x95/extended-control-unit-lucb-class-10-4-5-18-a-24-vdc-for-power-socket-lub32-lub38-lub320-lub380-reversing-contactor-switch-lu2b32bl-lu2b38bl-lucb18bl.png)
![Circuit breaker, 1 pole, B Curve, 10 A, 240 V, DIN rail](/en/images/2f4/PB111746/95x95/circuit-breaker-1-pole-b-curve-10-a-240-v-din-rail.png)
![Motor protection switch, 3 pole, 1.6 to 2.5 A, 1 kW, 2.5 A, Spring terminals, GV2ME073](/en/images/2f1/GV2ME073/95x95/motor-protection-switch-3-pole-1-6-to-2-5-a-1-kw-2-5-a-spring-terminals-gv2me073.png)
![Circuit breaker, 1 pole, B Curve, 10 A, 230 V, DIN rail](/en/images/fc9/PB107402/95x95/circuit-breaker-1-pole-b-curve-10-a-230-v-din-rail.png)
![Circuit breaker, 1 pole, C Curve, 6 A, 230 V, DIN rail](/en/images/fc9/PB107402/95x95/circuit-breaker-1-pole-c-curve-6-a-230-v-din-rail.png)
![Circuit breaker, 2 pole, C Curve, 4 A, 415 V, DIN rail](/en/images/5d7/PB111750/95x95/circuit-breaker-2-pole-c-curve-4-a-415-v-din-rail.png)
![Circuit breaker, 3 pole, C Curve, 1 A, 415 V, DIN rail](/en/images/8c5/PB111752/95x95/circuit-breaker-3-pole-c-curve-1-a-415-v-din-rail.png)
Fuses and circuit breakers
To prevent overloads or damage to the entire circuit, you need power-efficient and reliable fuses as well as circuit breakers. Together with its partners, Bürklin Elektronik covers the full range of industrial applications for such products. Whether you need functional fuses, Motor protection Switches, or Micro Fuses, you are sure to find what you are looking for in our online store.
Product information and ordering at Bürklin Elektronik
If you need product details, you can always contact our service staff. They will be happy to send you detailed information about the fuses and circuit breakers in your order. They will also inform you regarding the availability of individual or special components.
Please feel free to send an e-mail to [email protected]! Our staff will be happy to assist you. In addition, we carry most fuses and circuit breakers in stock ready for immediate shipment to reduce delivery times.
Do you have any questions about the products or their areas of application? In our online magazine or in our article on the Assembly of electronic components we provide detailed information about our extensive product range.