Fuses
![Strip fuse, 35 A, 48 V, white, (L x W x H) 82 x 22 x 10.5 mm, 157.5701.5351](/en/images/44f/157-5701-5351/95x95/strip-fuse-35-a-48-v-white-l-x-w-x-h-82-x-22-x-10-5-mm-157-5701-5351.png)
![Microfuses 5 x 20 mm, 2 A, F, 250 V (AC), 1.5 kA breaking capacity, 0001.1007](/en/images/f40/43G106-1590611393208-1/95x95/microfuses-5-x-20-mm-2-a-f-250-v-ac-1-5-ka-breaking-capacity-0001-1007.png)
![Microfuses 5 x 20 mm, 500 mA, T, 300 V (DC), 250 V (AC), 1.5 kA breaking capacity, 0001.2501](/en/images/f40/43G106-1590611393208-1/95x95/microfuses-5-x-20-mm-500-ma-t-300-v-dc-250-v-ac-1-5-ka-breaking-capacity-0001-2501.png)
![Microfuses 5 x 20 mm, 63 mA, F, 250 V (AC), 35 A breaking capacity, 0034.1530](/en/images/4b5/0034-1514/95x95/microfuses-5-x-20-mm-63-ma-f-250-v-ac-35-a-breaking-capacity-0034-1530.png)
![Fuse, 4 A, gPV, 1500 V (DC), 32.0326](/en/images/7c5/37F2074-01/95x95/fuse-4-a-gpv-1500-v-dc-32-0326.png)
![Micro fuse 8.5 x 8.5 mm, 63 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6603](/en/images/34c/0034-6721/95x95/micro-fuse-8-5-x-8-5-mm-63-ma-t-63-v-dc-250-v-ac-35-a-breaking-capacity-0034-6603.png)
![Fuse assortment, SMD, T, 180 pieces, 0034.9889](/en/images/9cd/00349889/95x95/fuse-assortment-smd-t-180-pieces-0034-9889.png)
![SMD-Fuse 7.4 x 3.1 mm, 4 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0016.11](/en/images/cd5/9222477348894/95x95/smd-fuse-7-4-x-3-1-mm-4-a-f-125-v-dc-125-v-ac-100-a-breaking-capacity-3404-0016-11.png)
![Circuit breaker, 1 pole, T characteristic, 2.5 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40](/en/images/d91/IM0003324_large/95x95/circuit-breaker-1-pole-t-characteristic-2-5-a-28-v-dc-240-v-ac-faston-plug-6-3-x-0-8-mm-threaded-fastening-ip40.png)
![Microfuses 6.3 x 32 mm, 10 A, T, 100 V (DC), 250 V (AC), 10 kA breaking capacity, 8020.0602.H](/en/images/8f1/8020-0602-H/95x95/microfuses-6-3-x-32-mm-10-a-t-100-v-dc-250-v-ac-10-ka-breaking-capacity-8020-0602-h.png)
![SMD-Fuse 3 x 10.1 mm, 100 mA, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0156.24](/en/images/4f7/3403-0166-24/95x95/smd-fuse-3-x-10-1-mm-100-ma-t-125-v-dc-250-v-ac-200-a-breaking-capacity-3403-0156-24.png)
![Circuit breaker, 1 pole, T characteristic, 4 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40](/en/images/d47/44000015/95x95/circuit-breaker-1-pole-t-characteristic-4-a-48-v-dc-240-v-ac-faston-plug-6-3-x-0-8-mm-threaded-fastening-ip40.png)
![Circuit breaker, 1 pole, T characteristic, 10 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40](/en/images/550/IM0003101_large/95x95/circuit-breaker-1-pole-t-characteristic-10-a-48-v-dc-240-v-ac-faston-plug-6-3-x-0-8-mm-snap-in-ip40.png)
![Circuit breaker, 1 pole, T characteristic, 1 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40](/en/images/d44/IM0003457_large/95x95/circuit-breaker-1-pole-t-characteristic-1-a-48-v-dc-240-v-ac-faston-plug-6-3-x-0-8-mm-threaded-fastening-ip40.png)
![SMD-Fuse 3.2 x 1.6 mm, 10 A, T, 63 V (DC), 32 V (AC), 100 A breaking capacity, 3413.0328.22](/en/images/cfe/3413-0326-26/95x95/smd-fuse-3-2-x-1-6-mm-10-a-t-63-v-dc-32-v-ac-100-a-breaking-capacity-3413-0328-22.png)
![Circuit breaker, 1 pole, T characteristic, 5 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40](/en/images/d91/IM0003324_large/95x95/circuit-breaker-1-pole-t-characteristic-5-a-28-v-dc-240-v-ac-faston-plug-6-3-x-0-8-mm-threaded-fastening-ip40.png)
![Circuit breaker, 1 pole, T characteristic, 12 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40](/en/images/d91/IM0003324_large/95x95/circuit-breaker-1-pole-t-characteristic-12-a-28-v-dc-240-v-ac-faston-plug-6-3-x-0-8-mm-threaded-fastening-ip40.png)
![Microfuses 7 x 2 mm, 2 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 7010.9963.63](/en/images/9ff/7010997263/95x95/microfuses-7-x-2-mm-2-a-t-125-v-dc-125-v-ac-50-a-breaking-capacity-7010-9963-63.png)
![Microfuses 6.3 x 32 mm, 100 mA, FF, 500 V (AC), 150 kA breaking capacity, 7022.0500](/en/images/0f9/9222633717790/95x95/microfuses-6-3-x-32-mm-100-ma-ff-500-v-ac-150-ka-breaking-capacity-7022-0500.png)
![Microfuses 6.3 x 32 mm, 10 A, T, 125 V (AC), 10 kA breaking capacity, 7043.8200](/en/images/bde/9222639124510/95x95/microfuses-6-3-x-32-mm-10-a-t-125-v-ac-10-ka-breaking-capacity-7043-8200.png)
Fuses and circuit breakers
To prevent overloads or damage to the entire circuit, you need power-efficient and reliable fuses as well as circuit breakers. Together with its partners, Bürklin Elektronik covers the full range of industrial applications for such products. Whether you need functional fuses, Motor protection Switches, or Micro Fuses, you are sure to find what you are looking for in our online store.
Product information and ordering at Bürklin Elektronik
If you need product details, you can always contact our service staff. They will be happy to send you detailed information about the fuses and circuit breakers in your order. They will also inform you regarding the availability of individual or special components.
Please feel free to send an e-mail to [email protected]! Our staff will be happy to assist you. In addition, we carry most fuses and circuit breakers in stock ready for immediate shipment to reduce delivery times.
Do you have any questions about the products or their areas of application? In our online magazine or in our article on the Assembly of electronic components we provide detailed information about our extensive product range.