Reed Relays
9 items in 45 variations
*incl. VAT plus shipping costs
Item description
Total
Contact type
Design
switching current
Coil voltage (DC)
Coil resistance
Switching Voltage (DC)
Switching Voltage (AC)
Breaking capacity
Connection
Grid
Contact material

Order No.:
30G4864
Manufacturer:
Standex Electronics
Manufacturer SKU:
HE24-1B83-150
Total Price: 823.86 € *
16 pcs.
51.4913 €
1 Öffner
3 A
24 V
1.65 kΩ
7.5 kV
7.5 kV
50 W
Litzen

Order No.:
30G4832
Manufacturer:
Standex Electronics
Manufacturer SKU:
HE12-1A83
Total Price: 1,768.10 € *
34 pcs.
52.003 €
1 Schließer
DIP
3 A
12 V
250 Ω
7.5 kV
7.5 kV
50 W
Leiterplattenanschluss
5.08 mm

Order No.:
30G4856
Manufacturer:
Standex Electronics
Manufacturer SKU:
LI05-1A85
Total Price: 1,124.88 € *
112 pcs.
10.0436 €
1 Schließer
DIP
1 A
5 V
200 Ω
1 kV
1 kV
100 W
Leiterplattenanschluss

Order No.:
30G4857
Manufacturer:
Standex Electronics
Manufacturer SKU:
LI12-1A85
Total Price: 1,154.20 € *
112 pcs.
10.3054 €
1 Schließer
DIP
1 A
12 V
680 Ω
1 kV
1 kV
100 W
Leiterplattenanschluss

Order No.:
30G4862
Manufacturer:
Standex Electronics
Manufacturer SKU:
CRF05-1AS
Total Price: 3,171.35 € *
250 pcs.
12.6854 €
1 Schließer
SMD
500 mA
5 V
150 Ω
170 V
170 V
10 W
SMD

Order No.:
30G4874
Manufacturer:
Standex Electronics
Manufacturer SKU:
H24-1B83
Total Price: 675.02 € *
12 pcs.
56.2513 €
1 Öffner
3 A
24 V
650 Ω
7.5 kV
7.5 kV
50 W
Litzen

Order No.:
30G4878
Manufacturer:
Standex Electronics
Manufacturer SKU:
H12-1A69
Total Price: 661.16 € *
12 pcs.
55.0970 €
1 Schließer
3 A
12 V
230 Ω
10 kV
10 kV
50 W
Litzen

Order No.:
30G4880
Manufacturer:
Standex Electronics
Manufacturer SKU:
H24-1A69
Total Price: 56.25 € *
1 pcs.
56.2513 €
5 pcs.
52.8717 €
15 pcs.
50.8487 €
50 pcs.
48.5996 €
150 pcs.
46.5766 €
1 Schließer
3 A
24 V
700 Ω
10 kV
10 kV
50 W
Litzen

Order No.:
30G4910
Manufacturer:
Standex Electronics
Manufacturer SKU:
DIP12-1B72-19D
Total Price: 539.07 € *
100 pcs.
5.3907 €
250 pcs.
5.2003 €
1000 pcs.
4.8909 €
1 Öffner
DIP
500 mA
12 V
1 kΩ
200 V
200 V
10 W
Leiterplattenanschluss
2.54 mm

Order No.:
30G4916
Manufacturer:
Standex Electronics
Manufacturer SKU:
DIP12-2A72-21L
Total Price: 495.04 € *
100 pcs.
4.9504 €
250 pcs.
4.7719 €
1000 pcs.
4.4863 €
2 Schließer
DIP
500 mA
12 V
500 Ω
200 V
200 V
10 W
Leiterplattenanschluss
2.54 mm

Order No.:
30G4922
Manufacturer:
Standex Electronics
Manufacturer SKU:
DIP12-2A72-21D
Total Price: 154.70 € *
25 pcs.
6.1880 €
50 pcs.
5.4502 €
100 pcs.
5.1408 €
250 pcs.
4.9623 €
1000 pcs.
4.6648 €
2 Schließer
DIP
500 mA
12 V
500 Ω
200 V
200 V
10 W
Leiterplattenanschluss
2.54 mm

Order No.:
30G4942
Manufacturer:
Standex Electronics
Manufacturer SKU:
DIP05-1C90-51L
Total Price: 718.76 € *
100 pcs.
7.1876 €
1 Wechsler
DIP
250 mA
5 V
200 Ω
175 V
175 V
3 W
Leiterplattenanschluss
2.54 mm

Order No.:
30G4944
Manufacturer:
Standex Electronics
Manufacturer SKU:
DIP12-1C90-51L
Total Price: 6.78 € *
1 pcs.
6.7830 €
25 pcs.
5.9619 €
50 pcs.
5.7596 €
200 pcs.
5.4383 €
500 pcs.
5.2241 €
1 Wechsler
DIP
250 mA
12 V
500 Ω
175 V
175 V
3 W
Leiterplattenanschluss
2.54 mm

Order No.:
30G495
Manufacturer:
Standex Electronics
Manufacturer SKU:
H12-1A83
Total Price: 656.45 € *
12 pcs.
54.7043 €
1 Schließer
3 A
12 V
230 Ω
7.5 kV
7.5 kV
50 W
Litzen

Order No.:
30G4952
Manufacturer:
Standex Electronics
Manufacturer SKU:
DIP05-1C90-51D
Total Price: 749.70 € *
100 pcs.
7.497 €
1 Wechsler
DIP
250 mA
5 V
200 Ω
175 V
175 V
3 W
Leiterplattenanschluss
2.54 mm

Order No.:
30G5500
Manufacturer:
Standex Electronics
Manufacturer SKU:
SHV05-1A85-78L2K
Total Price: 1,182.38 € *
120 pcs.
9.8532 €
1 Schließer
SIP
1 A
5 V
220 Ω
1 kV
1 kV
100 W
Leiterplattenanschluss

Order No.:
30G5502
Manufacturer:
Standex Electronics
Manufacturer SKU:
SHV05-1A85-78L3K
Total Price: 1,182.38 € *
120 pcs.
9.8532 €
1 Schließer
SIP
1 A
5 V
198 Ω
1 kV
1 kV
100 W
Leiterplattenanschluss
FeNi

Order No.:
30G5504
Manufacturer:
Standex Electronics
Manufacturer SKU:
SHV05-1A85-78L4K
Total Price: 1,242.36 € *
120 pcs.
10.353 €
1 Schließer
SIP
1 A
5 V
140 Ω
1 kV
1 kV
100 W
Leiterplattenanschluss

Order No.:
30G5506
Manufacturer:
Standex Electronics
Manufacturer SKU:
SHV05-1A85-78D2K
Total Price: 1,189.52 € *
120 pcs.
9.9127 €
1 Schließer
SIP
1 A
5 V
220 Ω
1 kV
1 kV
100 W
Leiterplattenanschluss

Order No.:
30G5508
Manufacturer:
Standex Electronics
Manufacturer SKU:
SHV05-1A85-78D3K
Total Price: 1,189.52 € *
120 pcs.
9.9127 €
1 Schließer
SIP
1 A
5 V
198 Ω
1 kV
1 kV
100 W
Leiterplattenanschluss
First-class reed relays
Reed relays work with the so-called reed switch. It makes it possible to open or close electrical circuits by a magnetic field acting from the outside. These components are used, for example, for signal switching in measuring instruments.The special relays consist of a solenoid coil usually wound from enameled copper wire. The so-called reed switch is located in the center of this coil. Because of their shielding, reed switches can often be packed tightly together without affecting each other. Reed relays are considered to be particularly reliable and also extremely durable.