Circuit Breakers
![Emergency stop/main switch, Rotary actuator, 3 pole, 125 A, (W x H) 90 x 125 mm, screw mounting, VCCF5](/en/images/ea0/ODAPG121027-SE/95x95/emergency-stop-main-switch-rotary-actuator-3-pole-125-a-w-x-h-90-x-125-mm-screw-mounting-vccf5.png)
![Emergency stop/main switch, Rotary actuator, 3 pole, 12 A, (W x H) 60 x 60 mm, VCDN12](/en/images/e84/VCDN12-VCDN20/95x95/emergency-stop-main-switch-rotary-actuator-3-pole-12-a-w-x-h-60-x-60-mm-vcdn12.png)
![Emergency stop/main switch, Rotary actuator, 3 pole, 20 A, (W x H) 60 x 60 mm, VCDN20](/en/images/e84/VCDN12-VCDN20/95x95/emergency-stop-main-switch-rotary-actuator-3-pole-20-a-w-x-h-60-x-60-mm-vcdn20.png)
![Emergency stop/main switch, Rotary actuator, 3 pole, 16 A, (W x H x D) 90 x 146 x 131 mm, panel mounting, VCF01GE](/en/images/9ef/9348-SE/95x95/emergency-stop-main-switch-rotary-actuator-3-pole-16-a-w-x-h-x-d-90-x-146-x-131-mm-panel-mounting-vcf01ge.png)
![Emergency stop/main switch, Rotary actuator, 3 pole, 25 A, (W x H x D) 90 x 146 x 131 mm, panel mounting, VCF1GE](/en/images/d1b/ODA9348-SE-bis/95x95/emergency-stop-main-switch-rotary-actuator-3-pole-25-a-w-x-h-x-d-90-x-146-x-131-mm-panel-mounting-vcf1ge.png)
![Emergency stop/main switch, Rotary actuator, 3 pole, 32 A, (W x H x D) 90 x 146 x 131 mm, panel mounting, VCF2GE](/en/images/d1b/ODA9348-SE-bis/95x95/emergency-stop-main-switch-rotary-actuator-3-pole-32-a-w-x-h-x-d-90-x-146-x-131-mm-panel-mounting-vcf2ge.png)
![Emergency stop/main switch, Rotary actuator, 3 pole, 63 A, (W x H) 60 x 83 mm, screw mounting, VCF3](/en/images/849/VCF3-IoPmain-ODA21/95x95/emergency-stop-main-switch-rotary-actuator-3-pole-63-a-w-x-h-60-x-83-mm-screw-mounting-vcf3.png)
![Emergency stop/main switch, Rotary actuator, 3 pole, 80 A, (W x H) 60 x 83 mm, screw mounting, VCF4](/en/images/fbe/VCF4-IoPmain-ODA21/95x95/emergency-stop-main-switch-rotary-actuator-3-pole-80-a-w-x-h-60-x-83-mm-screw-mounting-vcf4.png)
![Load-break switch, Rotary actuator, 3 pole, 10 A, (W x H x D) 82.5 x 131 x 106 mm, VCFN12GE](/en/images/c31/ODA9256-SE/95x95/load-break-switch-rotary-actuator-3-pole-10-a-w-x-h-x-d-82-5-x-131-x-106-mm-vcfn12ge.png)
![Load-break switch, Rotary actuator, 3 pole, 16 A, (W x H x D) 82.5 x 131 x 106 mm, VCFN20GE](/en/images/c31/ODA9256-SE/95x95/load-break-switch-rotary-actuator-3-pole-16-a-w-x-h-x-d-82-5-x-131-x-106-mm-vcfn20ge.png)
![Load-break switch, Rotary actuator, 3 pole, 20 A, (W x H x D) 82.5 x 131 x 106 mm, VCFN25GE](/en/images/93c/ODAVCFNGE/95x95/load-break-switch-rotary-actuator-3-pole-20-a-w-x-h-x-d-82-5-x-131-x-106-mm-vcfn25ge.png)
![Emergency stop/main switch, Rotary actuator, 3 pole, 25 A, (W x H x D) 82.5 x 131 x 106 mm, panel mounting, VCFN32GE](/en/images/93c/ODAVCFNGE/95x95/emergency-stop-main-switch-rotary-actuator-3-pole-25-a-w-x-h-x-d-82-5-x-131-x-106-mm-panel-mounting-vcfn32ge.png)
![Disconnector, Rotary actuator, 3 pole, 32 A, (W x H x D) 82.5 x 131 x 106 mm, VCFN40GE](/en/images/93c/ODAVCFNGE/95x95/disconnector-rotary-actuator-3-pole-32-a-w-x-h-x-d-82-5-x-131-x-106-mm-vcfn40ge.png)
![Load-break switch, Rotary actuator, 3 pole, 25 A, (W x H x D) 55 x 74 x 106 mm, fixed mounting, VVD0](/en/images/43f/ODAPG121029/95x95/load-break-switch-rotary-actuator-3-pole-25-a-w-x-h-x-d-55-x-74-x-106-mm-fixed-mounting-vvd0.png)
![Disconnector, Rotary actuator, 3 pole, 40 A, (W x H x D) 55 x 74 x 106 mm, fixed mounting, VVD2](/en/images/43f/ODAPG121029/95x95/disconnector-rotary-actuator-3-pole-40-a-w-x-h-x-d-55-x-74-x-106-mm-fixed-mounting-vvd2.png)
![Disconnector, Rotary actuator, 3 pole, 63 A, (W x H x D) 60 x 83 x 110 mm, fixed mounting, VVD3](/en/images/43f/ODAPG121029/95x95/disconnector-rotary-actuator-3-pole-63-a-w-x-h-x-d-60-x-83-x-110-mm-fixed-mounting-vvd3.png)
![Load-break switch, Rotary actuator, 3 pole, 25 A, (W x H x D) 55 x 74 x 106 mm, fixed mounting, VVE0](/en/images/f25/ODAPG121022-SE/95x95/load-break-switch-rotary-actuator-3-pole-25-a-w-x-h-x-d-55-x-74-x-106-mm-fixed-mounting-vve0.png)
![Disconnector, Rotary actuator, 3 pole, 40 A, (W x H x D) 55 x 74 x 106 mm, fixed mounting, VVE2](/en/images/f25/ODAPG121022-SE/95x95/disconnector-rotary-actuator-3-pole-40-a-w-x-h-x-d-55-x-74-x-106-mm-fixed-mounting-vve2.png)
![Load-break switch, Rotary actuator, 3 pole, 63 A, (W x H x D) 60 x 83 x 110 mm, fixed mounting, VVE3](/en/images/f25/ODAPG121022-SE/95x95/load-break-switch-rotary-actuator-3-pole-63-a-w-x-h-x-d-60-x-83-x-110-mm-fixed-mounting-vve3.png)
![Basic switch, Push actuator, 3 pole, 630 A, 1000 V, (W x H x D) 276 x 301 x 209 mm, fixed mounting, LV846436](/en/images/a02/LV846436/95x95/basic-switch-push-actuator-3-pole-630-a-1000-v-w-x-h-x-d-276-x-301-x-209-mm-fixed-mounting-lv846436.png)
Safety guaranteed: Functions and advantages of switch-disconnectors
Circuit breakers are used to protect electrical circuits by automatically switching off in the event of an overload or short circuit. They can be switched back on, eliminating the need for one-way fuses. Switch-disconnectors, on the other hand, specialize in safely isolating electrical circuits from the power supply.
Unlike circuit breakers, switch-disconnectors do not perform a protective function, but merely ensure safe isolation as well as prevention of accidental switch-on. Both electromechanical components are indispensable in electrical installations and in the energy sector, with circuit-breakers primarily ensuring the protection of installations, while switch-disconnectors are used for maintenance and repairs.