Key Switches
1 item in 1 more variant
*incl. VAT plus shipping costs
Item description
Total
Breaking capacity
Latching switching function
contact surface
Version
Rotation angle
Pin number
Connection
Installation diameter

Order No.:
39G1820
Manufacturer:
Mentor
Manufacturer SKU:
1859.1031
Total Price: 1,610.07 € *
300 pcs.
5.3669 €
0,5 A/60 V AC/DC
Ein-Ein
verzinnt
rastend
56°
2-polig
Lötanschluss
7.8 mm
Buy key switches
By using key switches and key pushbuttons, you add additional safety to various switching operations. These electrical switches are equipped with a lock and can only be operated by inserting the associated key into the cylinder. A distinction is made between momentary and latching switches.Latching switches trigger a pulse when the key is turned and then return to their initial position, while switches can remain in various positions. These mechanisms prevent misuse, increase theft protection and prevent accidents caused by unauthorized operation.
Typical applications include car ignition locks, garage doors and complex machinery. Key switches are also used to activate and deactivate alarm systems.