Key Switches
8 items in 29 variations
*incl. VAT plus shipping costs
Item description
Total
Version
Latching switching function
Pin number
Rotation angle
Connection
contact surface
Installation diameter
Breaking capacity
Degree of protection (IP)
![1.15.108.631/0100 RAFI Key Switches](/en/images/f64/8913439359006/95x95/key-switch-unbeleuchtet-16-2-mm-25-c-1-15-108-631-0100.webp)
Order No.:
12G6154
Manufacturer:
RAFI
Manufacturer SKU:
1.15.108.631/0100
Total Price: 52.59 € *
1 pcs.
52.5861 €
5 pcs.
49.4326 €
15 pcs.
47.5286 €
50 pcs.
45.4342 €
150 pcs.
43.5302 €
latching
On-Off/Off-On
2 pole
90°
solder connection
silver-plated
16.2 mm
4 A/250 VAC, 0.02 A/220 VDC
IP40
![3.13.026.016/0000 RAFI Key Switches](/en/images/cfd/12G1367/95x95/key-switch-19-mm-2-x-90-anthracite-3-13-026-016-0000.webp)
Order No.:
12G1367
Manufacturer:
RAFI
Manufacturer SKU:
3.13.026.016/0000
Total Price: 124.46 € *
1 pcs.
124.4621 €
latching
On-On-On
3 pole
90°
PCB connection
gold-plated
0.1 A/35 V AC/DC
IP54
![3.13.009.001/0000 RAFI Key Switches](/en/images/a70/12G1372/95x95/key-switch-19-mm-1-x-90-anthracite-3-13-009-001-0000.webp)
Order No.:
12G1372
Manufacturer:
RAFI
Manufacturer SKU:
3.13.009.001/0000
Total Price: 63.08 € *
1 pcs.
63.0819 €
latching
On-On
90°
PCB connection
gold-plated
0.1 A/35 V AC/DC
IP54
![1.15.108.571/0100 RAFI Key Switches](/en/images/f64/8913439359006/95x95/key-switch-unbeleuchtet-16-2-mm-25-c-1-15-108-571-0100.webp)
Order No.:
12G6150
Manufacturer:
RAFI
Manufacturer SKU:
1.15.108.571/0100
Total Price: 52.59 € *
1 pcs.
52.5861 €
5 pcs.
49.4326 €
15 pcs.
47.5286 €
50 pcs.
45.4342 €
150 pcs.
43.5302 €
latching
On-Off/Off-On
2 pole
90°
solder connection
silver-plated
16.2 mm
4 A/250 VAC, 0.02 A/220 VDC
IP40
![1.10.116.513/0000 RAFI Key Switches](/en/images/503/12G1265/95x95/key-switch-round-latching-1-no-contact-2-x-90-0-1-10-116-513-0000.webp)
Order No.:
12G1265
Manufacturer:
RAFI
Manufacturer SKU:
1.10.116.513/0000
1 pcs.
68.1037 €
latching
2 x 90°
solder connection
gold-plated
16.2 mm
0.1 A/35 V
![3.13.009.031/0000 RAFI Key Switches](/en/images/a70/12G1372/95x95/key-switch-19-mm-1-x-90-anthracite-3-13-009-031-0000.webp)
![1.10.116.612/0000 RAFI Key Switches](/en/images/33c/12G1266/95x95/key-switch-round-latching-1-no-contact-2-x-90-0-1.webp)
![1.10.117.117/0000 RAFI Key Switches](/en/images/6d4/12G1272/95x95/key-switch-rectangular-latching-1-no-contact-3-x-90-0.webp)
Order No.:
12G1272
Manufacturer:
RAFI
Manufacturer SKU:
1.10.117.117/0000
1 pcs.
80.5154 €
latching
3 x 90°
solder connection
gold-plated
16.2 mm
0.1 A/35 V
Buy key switches
By using key switches and key pushbuttons, you add additional safety to various switching operations. These electrical switches are equipped with a lock and can only be operated by inserting the associated key into the cylinder. A distinction is made between momentary and latching switches.Latching switches trigger a pulse when the key is turned and then return to their initial position, while switches can remain in various positions. These mechanisms prevent misuse, increase theft protection and prevent accidents caused by unauthorized operation.
Typical applications include car ignition locks, garage doors and complex machinery. Key switches are also used to activate and deactivate alarm systems.