Pushbutton Switches
![Pushbutton, 1 pole, silver, illuminated (RGB), 100 mA/30 V, mounting Ø 19 mm, IP67, 3-102-708](/en/images/137/59P4646-1586156752963-1/95x95/pushbutton-1-pole-silver-illuminated-rgb-100-ma-30-v-mounting-19-mm-ip67-3-102-708.png)
![Pushbutton, 1 pole, silver, illuminated (RGB), 10 A/250 V, mounting Ø 19 mm, IP67, 3-102-772](/en/images/0e1/IM0016546_large/95x95/pushbutton-1-pole-silver-illuminated-rgb-10-a-250-v-mounting-19-mm-ip67-3-102-772.png)
![Pushbutton, 1 pole, silver, illuminated (RGB), 100 mA/30 V, mounting Ø 22 mm, IP67, 3-102-774](/en/images/4dd/IM0016558_large/95x95/pushbutton-1-pole-silver-illuminated-rgb-100-ma-30-v-mounting-22-mm-ip67-3-102-774.png)
![Pushbutton, 1 pole, silver, illuminated (RGB), 10 A/250 V, mounting Ø 22 mm, IP67, 3-102-776](/en/images/4dd/IM0016558_large/95x95/pushbutton-1-pole-silver-illuminated-rgb-10-a-250-v-mounting-22-mm-ip67-3-102-776.png)
![Pushbutton, 1 pole, silver, illuminated (RGB), 10 A/250 V, mounting Ø 30 mm, IP67, 3-102-787](/en/images/00d/IM0016608_large/95x95/pushbutton-1-pole-silver-illuminated-rgb-10-a-250-v-mounting-30-mm-ip67-3-102-787.png)
![Pushbutton, 1 pole, silver, illuminated (RGB), 100 mA/30 V, mounting Ø 19 mm, IP67, 3-102-788](/en/images/1f4/IM0016613_large/95x95/pushbutton-1-pole-silver-illuminated-rgb-100-ma-30-v-mounting-19-mm-ip67-3-102-788.png)
![Pushbutton, 1 pole, silver, illuminated (RGB), 10 A/250 V, mounting Ø 19 mm, IP67, 3-102-790](/en/images/1f4/IM0016613_large/95x95/pushbutton-1-pole-silver-illuminated-rgb-10-a-250-v-mounting-19-mm-ip67-3-102-790.png)
![Pushbutton, 2 pole, silver, unlit , 5 A/250 V, mounting Ø 30.1 mm, IP67, 1241.6962.1120000](/en/images/6b6/124166111110000/95x95/pushbutton-2-pole-silver-unlit-5-a-250-v-mounting-30-1-mm-ip67-1241-6962-1120000.png)
![Pushbutton, 1 pole, silver, unlit , 2 A/36 V, mounting Ø 18 mm, IP40, 1301.9560](/en/images/246/9222465650718/95x95/pushbutton-1-pole-silver-unlit-2-a-36-v-mounting-18-mm-ip40-1301-9560.png)
![Interlock Switch AGX206F](/en/images/d93/9239917199390/95x95/interlock-switch-agx206f.png)
![Pushbutton, 1 pole, silver, illuminated (green), 5 A/250 V, mounting Ø 19.2 mm, IP67, 1-2213766-3](/en/images/618/1-2213766-3/95x95/pushbutton-1-pole-silver-illuminated-green-5-a-250-v-mounting-19-2-mm-ip67-1-2213766-3.webp)
Buy pushbutton switches & pushbuttons
Pushbutton switches and pushbuttons are electromechanical products and essentially have two functions: to connect a power source and a device for a specific point in time, or to disconnect this connection temporarily or permanently. Operating safety is important in this context: the live switching contacts and any operating elements must always be separated so that they are safe to touch.
A basic distinction is made between purely mechanical and electronic switches and whether the products are installed visibly or invisibly. Depending on the area of application, appropriate adjustments must be made in terms of production and design. For example, some switches are equipped with signal elements that indicate the switching status.
The quality and properties of the contacts determine the service life of the products. The pushbutton switches and pushbuttons are used in household applications, but above all in industry, telecommunications and medical technology.
High-quality range of pushbutton switches at Bürklin Elektronik
Whether latching or momentary, illuminated or non-illuminated - the wide range of switches in the Bürklin Elektronik online store is at your disposal. We offer pushbutton switches and pushbuttons with different connections, designs, wall thicknesses and illumination colors. Simply filter the product categories accordingly, select the right product and complete the payment process - quickly and easily! If you are unsure, please ask one of our Bürklin experts! Our employees are available for you by e-mail or telephone.