Snap Action Switches
7 items in 99 variations
*incl. VAT plus shipping costs
Item description
Total
Latching switching function
Actuator
actuating force
Switching point
Connection
Design
Shell Material
Breaking capacity
![1005.1004 Marquardt Snap Action Switches](/en/images/3f4/8916321697822/95x95/miniature-snap-action-switche-on-on-plug-in-connection-pin-plunger-2-4-3-8-n-20-4-a-400-vac-1005-1004.webp)
Order No.:
12G851
Manufacturer:
Marquardt
Manufacturer SKU:
1005.1004
Total Price: 4.37 € *
1 pcs.
4.3673 €
10 pcs.
3.8437 €
100 pcs.
3.3677 €
250 pcs.
3.2368 €
1000 pcs.
3.0464 €
On-On
pin plunger
2.4-3.8 N
14.7 mm ±0.5 mm
plug-in connection
angled
polyamide
20 (4) A/400 VAC
![1045.5102 Marquardt Snap Action Switches](/en/images/2c4/8832813891614/95x95/subminiature-snap-action-switch-on-on-solder-connection-pin-plunger-0-9-n-6-1-a-250-vac-ip67-1045-5102.webp)
Order No.:
12G9326
Manufacturer:
Marquardt
Manufacturer SKU:
1045.5102
Total Price: 6.53 € *
1 pcs.
6.5331 €
10 pcs.
6.2951 €
50 pcs.
5.9381 €
100 pcs.
5.5811 €
500 pcs.
4.9861 €
On-On
pin plunger
0.9 N
11.1 mm ±1.5 mm
solder connection
straight
polyamide
6 (1) A/250 VAC
![1056.0351 Marquardt Snap Action Switches](/en/images/855/8916505722910/95x95/subminiature-snap-action-switch-on-on-solder-connection-pin-plunger-1-3-n-4-a-12-vdc-ip40-1056-0351.webp)
Order No.:
12G9342
Manufacturer:
Marquardt
Manufacturer SKU:
1056.0351
Total Price: 3.50 € *
1 pcs.
3.4986 €
10 pcs.
3.0821 €
100 pcs.
2.7013 €
250 pcs.
2.5942 €
1000 pcs.
2.4276 €
On-On
pin plunger
1.3 N
6.15 mm ±0.3 mm
solder connection
straight
PET
4 A/12 VDC
![1080.0403 Marquardt Snap Action Switches](/en/images/cf9/8907651940382/95x95/miniature-snap-action-switche-on-on-plug-in-connection-pin-plunger-1-n-16-4-a-250-vac-ip40-1080-0403.webp)
Order No.:
12G9422
Manufacturer:
Marquardt
Manufacturer SKU:
1080.0403
Total Price: 2.82 € *
1 pcs.
2.8203 €
On-On
pin plunger
1 N
14.7 mm ±0.4 mm
plug-in connection
straight
polyamide
16 (4) A/250 VAC
![1060.2601 Marquardt Snap Action Switches](/en/images/59a/9081402916894/95x95/snap-acting-switche-on-on-pcb-connection-pin-plunger-1-6-n-0-1-a-30-vdc-ip67-1060-2601.webp)
Order No.:
12G9500
Manufacturer:
Marquardt
Manufacturer SKU:
1060.2601
Total Price: 3.75 € *
1 pcs.
3.7485 €
10 pcs.
3.2963 €
100 pcs.
2.8798 €
250 pcs.
2.7727 €
1000 pcs.
2.5942 €
On-On
pin plunger
1.6 N
8.95 mm ±0.3 mm
PCB connection
straight
PET
0.1 A/30 VDC
![1050.5202 Marquardt Snap Action Switches](/en/images/638/8915816251422/95x95/subminiature-snap-action-switch-on-on-solder-connection-hinge-lever-0-5-n-6-2-a-250-vac-ip40-1050-5202.webp)
Order No.:
12G990
Manufacturer:
Marquardt
Manufacturer SKU:
1050.5202
Total Price: 3.99 € *
1 pcs.
3.9865 €
10 pcs.
3.5105 €
100 pcs.
3.0940 €
250 pcs.
2.9512 €
1000 pcs.
2.7727 €
On-On
hinge lever
0.5 N
11.1 mm ±1.5 mm
solder connection
straight
PET
6 (2) A/250 VAC
![1010.3001 Marquardt Snap Action Switches](/en/images/d71/8915814219806/95x95/snap-acting-switche-on-on-solder-connection-roller-hinge-lever-0-25-0-6-n-2-0-5-a-250-vac-ip50-1010-3001.webp)
Order No.:
13G124
Manufacturer:
Marquardt
Manufacturer SKU:
1010.3001
Total Price: 3.13 € *
1 pcs.
3.1297 €
25 pcs.
2.6537 €
100 pcs.
2.4514 €
250 pcs.
2.3324 €
1000 pcs.
2.1301 €
On-On
roller hinge lever
0.25-0.6 N
0.9 mm ±0.6 mm
solder connection
angled
polyamide
2 (0.5) A/250 VAC
Buy snap-action switches
A snap-action switch is an electromechanical component that is typically characterised by a rapid change in switching position. The mechanism provides a clearly perceptible feedback when actuated and offers a high level of switching reliability. The available models differ in terms of switching function, actuator, housing material and performance in order to perform ideally in a wide range of applications.Thanks to their fast response time, snap-action switches are particularly suitable for safety-relevant applications - both in industry and in small electronic devices.