Snap Action Switches
765 items in 960 variations
*incl. VAT plus shipping costs
Item description
![Ultraminiature snap-action switche, On-On, PCB connection, pin plunger, 0.98 N, 2 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-pcb-connection-pin-plunger-0-98-n-2-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, PCB connection, roller lever, 0.39 N, 0.1 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-pcb-connection-roller-lever-0-39-n-0-1-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, PCB connection, roller lever, 0.59 N, 2 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-pcb-connection-roller-lever-0-59-n-2-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, PCB connection, roller lever, 0.59 N, 0.1 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-pcb-connection-roller-lever-0-59-n-0-1-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, PCB connection, roller lever, 0.59 N, 0.1 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-pcb-connection-roller-lever-0-59-n-0-1-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, stranded wires, pin plunger, 0.98 N, 2 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-stranded-wires-pin-plunger-0-98-n-2-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, stranded wires, pin plunger, 1.47 N, 2 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-stranded-wires-pin-plunger-1-47-n-2-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, stranded wires, pin plunger, 1.47 N, 0.1 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-stranded-wires-pin-plunger-1-47-n-0-1-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, stranded wires, short hinge lever, 0.39 N, 2 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-stranded-wires-short-hinge-lever-0-39-n-2-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, stranded wires, short hinge lever, 0.39 N, 0.1 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-stranded-wires-short-hinge-lever-0-39-n-0-1-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, stranded wires, short hinge lever, 0.59 N, 2 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-stranded-wires-short-hinge-lever-0-59-n-2-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, stranded wires, short hinge lever, 0.59 N, 0.1 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-stranded-wires-short-hinge-lever-0-59-n-0-1-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, stranded wires, hinge lever, 0.34 N, 2 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-stranded-wires-hinge-lever-0-34-n-2-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, stranded wires, hinge lever, 0.34 N, 0.1 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-stranded-wires-hinge-lever-0-34-n-0-1-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, stranded wires, hinge lever, 0.54 N, 2 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-stranded-wires-hinge-lever-0-54-n-2-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, stranded wires, hinge lever, 0.54 N, 0.1 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-stranded-wires-hinge-lever-0-54-n-0-1-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, stranded wires, long hinge lever, 0.25 N, 2 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-stranded-wires-long-hinge-lever-0-25-n-2-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, stranded wires, long hinge lever, 0.25 N, 0.1 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-stranded-wires-long-hinge-lever-0-25-n-0-1-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, stranded wires, long hinge lever, 0.44 N, 2 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-stranded-wires-long-hinge-lever-0-44-n-2-a-125-vac-30-vdc-ip67.png)
![Ultraminiature snap-action switche, On-On, stranded wires, long hinge lever, 0.44 N, 0.1 A/125 VAC, 30 VDC, IP67](/en/images/eaa/9239802183710/95x95/ultraminiature-snap-action-switche-on-on-stranded-wires-long-hinge-lever-0-44-n-0-1-a-125-vac-30-vdc-ip67.png)
Buy snap-action switches
A snap-action switch is an electromechanical component that is typically characterised by a rapid change in switching position. The mechanism provides a clearly perceptible feedback when actuated and offers a high level of switching reliability. The available models differ in terms of switching function, actuator, housing material and performance in order to perform ideally in a wide range of applications.Thanks to their fast response time, snap-action switches are particularly suitable for safety-relevant applications - both in industry and in small electronic devices.