Snap Action Switches
765 items in 960 variations
*incl. VAT plus shipping costs
Item description
![Subminiature snap-action switch, On-On, solder connection, pin plunger, 0.25 N, 0.1 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-pin-plunger-0-25-n-0-1-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, pin plunger, 0.49 N, 3 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-pin-plunger-0-49-n-3-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, pin plunger, 0.49 N, 0.1 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-pin-plunger-0-49-n-0-1-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, pin plunger, 0.49 N, 0.1 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-pin-plunger-0-49-n-0-1-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, pin plunger, 0.98 N, 3 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-pin-plunger-0-98-n-3-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, pin plunger, 0.98 N, 0.1 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-pin-plunger-0-98-n-0-1-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, pin plunger, 0.98 N, 3 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-pin-plunger-0-98-n-3-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, short hinge lever, 0.098 N, 0.1 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-short-hinge-lever-0-098-n-0-1-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, short hinge lever, 0.20 N, 0.1 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-short-hinge-lever-0-20-n-0-1-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, short hinge lever, 0.20 N, 0.1 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-short-hinge-lever-0-20-n-0-1-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, short hinge lever, 0.39 N, 3 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-short-hinge-lever-0-39-n-3-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, short hinge lever, 0.39 N, 3 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-short-hinge-lever-0-39-n-3-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, short hinge lever, 0.39 N, 3 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-short-hinge-lever-0-39-n-3-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, hinge lever, 0.078 N, 0.1 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-hinge-lever-0-078-n-0-1-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, hinge lever, 0.16 N, 3 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-hinge-lever-0-16-n-3-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, hinge lever, 0.16 N, 0.1 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-hinge-lever-0-16-n-0-1-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, hinge lever, 0.16 N, 0.1 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-hinge-lever-0-16-n-0-1-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, hinge lever, 0.34 N, 3 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-hinge-lever-0-34-n-3-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, hinge lever, 0.34 N, 0.1 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-hinge-lever-0-34-n-0-1-a-125-vac-30-vdc-ip40.png)
![Subminiature snap-action switch, On-On, solder connection, hinge lever, 0.34 N, 0.1 A/125 VAC, 30 VDC, IP40](/en/images/026/9240035786782/95x95/subminiature-snap-action-switch-on-on-solder-connection-hinge-lever-0-34-n-0-1-a-125-vac-30-vdc-ip40.png)
Buy snap-action switches
A snap-action switch is an electromechanical component that is typically characterised by a rapid change in switching position. The mechanism provides a clearly perceptible feedback when actuated and offers a high level of switching reliability. The available models differ in terms of switching function, actuator, housing material and performance in order to perform ideally in a wide range of applications.Thanks to their fast response time, snap-action switches are particularly suitable for safety-relevant applications - both in industry and in small electronic devices.