Snap Action Switches
756 items in 864 variations
*incl. VAT plus shipping costs
Item description
Total
Latching switching function
Actuator
actuating force
Switching point
Connection
Design
Shell Material
Breaking capacity

Order No.:
34G6930
Manufacturer:
Panasonic
Manufacturer SKU:
AVT38123AT
Total Price: 110.67 € *
100 pcs.
1.1067 €
On-On
short hinge lever
0.20 N
8.8 mm ±0.8 mm
plug-in connection
straight
3 A/125 VAC, 30 VDC

Order No.:
34G6931
Manufacturer:
Panasonic
Manufacturer SKU:
AVT3814AT
Total Price: 110.67 € *
100 pcs.
1.1067 €
On-On
short hinge lever
0.39 N
8.8 mm ±0.8 mm
plug-in connection
straight
3 A/125 VAC, 30 VDC

Order No.:
34G6932
Manufacturer:
Panasonic
Manufacturer SKU:
AVT38223AT
Total Price: 110.67 € *
100 pcs.
1.1067 €
On-On
hinge lever
0.16 N
8.8 mm ±0.8 mm
plug-in connection
straight
3 A/125 VAC, 30 VDC

Order No.:
34G6933
Manufacturer:
Panasonic
Manufacturer SKU:
AVT3822613-A
Total Price: 123.76 € *
100 pcs.
1.2376 €
On-On
hinge lever
0.16 N
8.8 mm ±0.8 mm
plug-in connection
straight
0.1 A/125 VAC, 30 VDC

Order No.:
34G6934
Manufacturer:
Panasonic
Manufacturer SKU:
AVT38243AT
Total Price: 110.67 € *
100 pcs.
1.1067 €
On-On
hinge lever
0.34 N
8.8 mm ±0.8 mm
plug-in connection
straight
3 A/125 VAC, 30 VDC

Order No.:
34G6935
Manufacturer:
Panasonic
Manufacturer SKU:
AVT38323AT
Total Price: 110.67 € *
100 pcs.
1.1067 €
On-On
long hinge lever
0.12 N
12.1 mm ±1.3 mm
plug-in connection
straight
3 A/125 VAC, 30 VDC

Order No.:
34G6936
Manufacturer:
Panasonic
Manufacturer SKU:
AVT38343AT
Total Price: 110.67 € *
100 pcs.
1.1067 €
On-On
long hinge lever
0.25 N
8.8 mm ±1.2 mm
plug-in connection
straight
3 A/125 VAC, 30 VDC

Order No.:
34G6937
Manufacturer:
Panasonic
Manufacturer SKU:
AVT38443AT
Total Price: 110.67 € *
100 pcs.
1.1067 €
On-On
roller hinge lever
0.34 N
14.95 mm ±0.9 mm
plug-in connection
straight
3 A/125 VAC, 30 VDC

Order No.:
34G6938
Manufacturer:
Panasonic
Manufacturer SKU:
AVT3844613-A
Total Price: 123.76 € *
100 pcs.
1.2376 €
On-On
roller hinge lever
0.34 N
11.65 mm ±0.8 mm
plug-in connection
straight
0.1 A/125 VAC, 30 VDC

Order No.:
34G6939
Manufacturer:
Panasonic
Manufacturer SKU:
AVT3844AT
Total Price: 110.67 € *
100 pcs.
1.1067 €
On-On
roller hinge lever
0.34 N
11.65 mm ±0.8 mm
plug-in connection
straight
3 A/125 VAC, 30 VDC

Order No.:
34G6940
Manufacturer:
Panasonic
Manufacturer SKU:
AVT38523-A
Total Price: 157.08 € *
100 pcs.
1.5708 €
On-On
roller lever
0.20 N
14.5 mm ±0.8 mm
plug-in connection
straight
3 A/125 VAC, 30 VDC

Order No.:
34G6941
Manufacturer:
Panasonic
Manufacturer SKU:
AVT3852613-A
Total Price: 166.60 € *
100 pcs.
1.666 €
On-On
roller lever
0.20 N
14.5 mm ±0.8 mm
plug-in connection
straight
0.1 A/125 VAC, 30 VDC

Order No.:
34G6942
Manufacturer:
Panasonic
Manufacturer SKU:
AVT38543AT
Total Price: 157.08 € *
100 pcs.
1.5708 €
On-On
roller lever
0.39 N
17.8 mm ±0.9 mm
plug-in connection
straight
3 A/125 VAC, 30 VDC

Order No.:
34G6943
Manufacturer:
Panasonic
Manufacturer SKU:
ASQM16428
Total Price: 2,546.60 € *
1000 pcs.
2.5466 €
Ein-Aus
Rollenhebel
1,5 N
10,75 mm ±0,6 mm
Lötanschluss
Metall
0,05 A/16 V

Order No.:
34G6944
Manufacturer:
Panasonic
Manufacturer SKU:
ASQM16430
Total Price: 2,094.40 € *
1000 pcs.
2.0944 €
Ein-Aus
Stift Stößel
1,2 N
7,1 mm ±0,25 mm
Lötanschluss
Metall
0,05 A/16 V

Order No.:
34G6945
Manufacturer:
Panasonic
Manufacturer SKU:
ASQM16438
Total Price: 2,249.10 € *
1000 pcs.
2.2491 €
Ein-Aus
Rollenhebel
1,5 N
10,75 mm ±0,6 mm
Lötanschluss
Metall
0,05 A/16 V

Order No.:
34G6946
Manufacturer:
Panasonic
Manufacturer SKU:
ASQM16A20
Total Price: 2,106.30 € *
1000 pcs.
2.1063 €
Ein-Aus
Stift Stößel
1,2 N
7,1 mm ±0,25 mm
Metall
0,05 A/16 V

Order No.:
34G6947
Manufacturer:
Panasonic
Manufacturer SKU:
ASQM16A30
Total Price: 2,225.30 € *
1000 pcs.
2.2253 €
Ein-Aus
Stift Stößel
1,2 N
7,1 mm ±0,25 mm
Metall
0,05 A/16 V

Order No.:
34G6948
Manufacturer:
Panasonic
Manufacturer SKU:
ASQM17420
Total Price: 2,249.10 € *
1000 pcs.
2.2491 €
Ein-Aus
Stift Stößel
1,2 N
7,1 mm ±0,25 mm
Lötanschluss
Metall
0,05 A/16 V

Order No.:
34G6949
Manufacturer:
Panasonic
Manufacturer SKU:
ASQM17430
Total Price: 2,213.40 € *
1000 pcs.
2.2134 €
Ein-Aus
Stift Stößel
1,2 N
7,1 mm ±0,25 mm
Lötanschluss
Metall
0,05 A/16 V
Buy snap-action switches
A snap-action switch is an electromechanical component that is typically characterised by a rapid change in switching position. The mechanism provides a clearly perceptible feedback when actuated and offers a high level of switching reliability. The available models differ in terms of switching function, actuator, housing material and performance in order to perform ideally in a wide range of applications.Thanks to their fast response time, snap-action switches are particularly suitable for safety-relevant applications - both in industry and in small electronic devices.