Interference suppression filters and accessories
![2-stage filter, 50 to 60 Hz, 16 A, 760 VAC, 1.3 W, screw connection, 3-128-434](/en/images/513/59P9800/95x95/2-stage-filter-50-to-60-hz-16-a-760-vac-1-3-w-screw-connection-3-128-434.png)
![EMC filter, 50 to 60 Hz, 25 A, 440/760 VAC, terminal block, B84143A0025R021](/en/images/cae/8988824207390/95x95/emc-filter-50-to-60-hz-25-a-440-760-vac-terminal-block-b84143a0025r021.png)
![EMC filter, 50 to 60 Hz, 180 A, 400/690 VAC, terminal block, B84143B0180S024](/en/images/4d0/8988824010782/95x95/emc-filter-50-to-60-hz-180-a-400-690-vac-terminal-block-b84143b0180s024.png)
![EMC filter, 50 to 60 Hz, 400 A, 520/300 VAC, terminal block, B84143B0400S080](/en/images/072/8988824272926/95x95/emc-filter-50-to-60-hz-400-a-520-300-vac-terminal-block-b84143b0400s080.png)
![EMC filter, 50 to 60 Hz, 600 A, 310/530 VAC, terminal block, B84143B0600S020](/en/images/4d0/8988824010782/95x95/emc-filter-50-to-60-hz-600-a-310-530-vac-terminal-block-b84143b0600s020.png)
![EMC filter, 50 to 60 Hz, 2.5 kA, 440/760 VAC, terminal block, B84143B2500S021](/en/images/4d0/8988824010782/95x95/emc-filter-50-to-60-hz-2-5-ka-440-760-vac-terminal-block-b84143b2500s021.png)
![EMC filter, 50 to 60 Hz, 150 A, 300/520 VAC, print terminal, B84144A0150R140](/en/images/e3b/74D8196-1590649774984-1/95x95/emc-filter-50-to-60-hz-150-a-300-520-vac-print-terminal-b84144a0150r140.png)
![EMC filter, 50 to 60 Hz, 3 A, 305/530 VAC, terminal block, B84243A8003U000](/en/images/0b6/9026514878494/95x95/emc-filter-50-to-60-hz-3-a-305-530-vac-terminal-block-b84243a8003u000.png)
![EMC filter, 50 to 60 Hz, 25 A, 500 V (DC), 250 VAC, threaded bolt M6, B85321A2205A250](/en/images/e81/B85321A2945A301/95x95/emc-filter-50-to-60-hz-25-a-500-v-dc-250-vac-threaded-bolt-m6-b85321a2205a250.png)
![IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 6.3 mm, DC12.1102.203](/en/images/dfd/9222659309598/95x95/iec-plug-c14-50-to-60-hz-1-a-250-vac-10-mh-faston-plug-6-3-mm-dc12-1102-203.png)
![IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, 1.6 W, 800 µH, faston plug 6.3 mm, DD12.6123.111](/en/images/549/9222665011230/95x95/iec-plug-c14-50-to-60-hz-6-a-250-vac-1-6-w-800-h-faston-plug-6-3-mm-dd12-6123-111.png)
![IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, 1.6 W, 800 µH, faston plug 6.3 mm, DD12.6321.111](/en/images/549/9222665011230/95x95/iec-plug-c14-50-to-60-hz-6-a-250-vac-1-6-w-800-h-faston-plug-6-3-mm-dd12-6321-111.png)
![IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 6.3 mm, DD22.1111.1111](/en/images/b5d/9222666715166/95x95/iec-plug-c14-50-to-60-hz-1-a-250-vac-10-mh-faston-plug-6-3-mm-dd22-1111-1111.png)
![IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 6.3 mm, DD22.1321.1111](/en/images/b5d/9222666715166/95x95/iec-plug-c14-50-to-60-hz-1-a-250-vac-10-mh-faston-plug-6-3-mm-dd22-1321-1111.png)
![IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, 4 mH, faston plug 6.3 mm, DD22.2121.1111](/en/images/b5d/9222666715166/95x95/iec-plug-c14-50-to-60-hz-2-a-250-vac-4-mh-faston-plug-6-3-mm-dd22-2121-1111.png)
![IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 4.8 mm, CE10.6100.151](/en/images/1bb/9222654525470/95x95/iec-plug-c14-50-to-60-hz-1-a-250-vac-10-mh-faston-plug-4-8-mm-ce10-6100-151.png)
![IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 4.8 mm, CE16.5100.151](/en/images/1bb/9222654525470/95x95/iec-plug-c14-50-to-60-hz-1-a-250-vac-10-mh-faston-plug-4-8-mm-ce16-5100-151.png)
![IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, 4 mH, faston plug 4.8 mm, CEA0.6100.151](/en/images/1bb/9222654525470/95x95/iec-plug-c14-50-to-60-hz-2-a-250-vac-4-mh-faston-plug-4-8-mm-cea0-6100-151.png)
![IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 4.8 mm, CG10.6101.151](/en/images/e80/9222655180830/95x95/iec-plug-c14-50-to-60-hz-1-a-250-vac-10-mh-faston-plug-4-8-mm-cg10-6101-151.png)
![IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 4.8 mm, CG16.5101.151](/en/images/e80/9222655180830/95x95/iec-plug-c14-50-to-60-hz-1-a-250-vac-10-mh-faston-plug-4-8-mm-cg16-5101-151.png)
Order interference suppression filters from Bürklin Elektronik
In order to filter and eliminate interference in electrical devices, it is necessary to integrate interference suppression filters into circuits. In its online store, Bürklin Elektronik offers a diverse portfolio of interference suppression filter solutions for a wide range of industrial applications - such as automotive, audio and video technology, or for the field of computing.
The range includes power-efficient interference suppression capacitors as well as secondary-installable interference suppression filter combinations consisting of capacitors, resistorsand chokes.
Together with its product partners, Bürklin Elektronik offers a wide range of products. Thanks to the filter function, the desired article is only a few clicks away - tailored to your needs!
Product Information & Ordering
Bürklin Elektronik is a leading distributor for electronic parts, components and integrated product solutions, and therefore a large part of the interference suppression filters is permanently in stock. The items are available a short time after ordering. Your advantage with Bürklin Elektronik: efficient ordering processes and short delivery times and therefore no manufacturing or production delays.
If a component is not currently in stock, our staff will give you precise information about the next possible delivery date. Do not hesitate and send us your inquiry directly to [email protected]!
Discover everything you need to know about the Equipment and mechanical Engineering.
Do you need further product details or would you like to learn more about the world of electronics? In the online magazine you will find informative articles on different topics of electronics.